Part Details for TLC541INS by Texas Instruments
Results Overview of TLC541INS by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC541INS Information
TLC541INS by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC541INS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86151498
|
Verical | 11-Channel Single ADC SAR 40ksps 8-bit Serial 20-Pin SOP Tube Min Qty: 154 Package Multiple: 1 Date Code: 0701 | Americas - 719 |
|
$2.2250 / $2.4500 | Buy Now |
DISTI #
86151427
|
Verical | 11-Channel Single ADC SAR 40ksps 8-bit Serial 20-Pin SOP Tube Min Qty: 154 Package Multiple: 1 | Americas - 320 |
|
$2.2250 / $2.4500 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1039 |
|
$1.7800 / $2.0900 | Buy Now |
Part Details for TLC541INS
TLC541INS CAD Models
TLC541INS Part Data Attributes
|
TLC541INS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC541INS
Texas Instruments
11-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, PLASTIC, SOP-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 17 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.6 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Analog In Channels | 11 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.04 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |