Part Details for TLC393QPWRQ1 by Texas Instruments
Overview of TLC393QPWRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC393QPWRQ1
TLC393QPWRQ1 CAD Models
TLC393QPWRQ1 Part Data Attributes
|
TLC393QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC393QPWRQ1
Texas Instruments
DUAL COMPARATOR, 10000uV OFFSET-MAX, 2500ns RESPONSE TIME, PDSO8, TSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2500 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for TLC393QPWRQ1
This table gives cross-reference parts and alternative options found for TLC393QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC393QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC393CPWG4 | Comparator, 2 Func, 6500uV Offset-Max, 2500ns Response Time, CMOS, PDSO8, GREEN, PLASTIC, TSSOP-8 | Rochester Electronics LLC | TLC393QPWRQ1 vs TLC393CPWG4 |
TLC393IPWG4 | Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85 | Texas Instruments | TLC393QPWRQ1 vs TLC393IPWG4 |
TS393CP | DUAL COMPARATOR, 6500uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, TSSOP-8 | STMicroelectronics | TLC393QPWRQ1 vs TS393CP |
TS393CPT | DUAL COMPARATOR, 6500uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, TSSOP-8 | STMicroelectronics | TLC393QPWRQ1 vs TS393CPT |
LM2903VQPWRG4 | Dual Differential Comparator, Enhanced Voltage 8-TSSOP -40 to 125 | Texas Instruments | TLC393QPWRQ1 vs LM2903VQPWRG4 |
LM393WYPT | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, TSSOP-8 | STMicroelectronics | TLC393QPWRQ1 vs LM393WYPT |
TS862AIPT | Rail-to-rail micropower BiCMOS dual comparator | STMicroelectronics | TLC393QPWRQ1 vs TS862AIPT |
TLC393IPW | Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85 | Texas Instruments | TLC393QPWRQ1 vs TLC393IPW |
TLC393CPWR | Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP 0 to 70 | Texas Instruments | TLC393QPWRQ1 vs TLC393CPWR |
TLC393IPWLE | Dual, Micropower, LinCMOS(TM) Voltage Comparator 8-TSSOP -40 to 85 | Texas Instruments | TLC393QPWRQ1 vs TLC393IPWLE |