Part Details for TLC393IPWLE by Rochester Electronics LLC
Overview of TLC393IPWLE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC393IPWLE
TLC393IPWLE CAD Models
TLC393IPWLE Part Data Attributes
|
TLC393IPWLE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLC393IPWLE
Rochester Electronics LLC
Comparator, 2 Func, 7000uV Offset-Max, 2500ns Response Time, CMOS, PDSO8, PLASTIC, TSSOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Response Time-Nom | 2500 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for TLC393IPWLE
This table gives cross-reference parts and alternative options found for TLC393IPWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC393IPWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC393CPW | Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP 0 to 70 | Texas Instruments | TLC393IPWLE vs TLC393CPW |
TLC393IPWRG4 | Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85 | Texas Instruments | TLC393IPWLE vs TLC393IPWRG4 |
TLC393IPW | Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85 | Texas Instruments | TLC393IPWLE vs TLC393IPW |
TS393IP | DUAL COMPARATOR, 6500uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, TSSOP-8 | STMicroelectronics | TLC393IPWLE vs TS393IP |
TLC393CPWLE | Dual, Micropower, LinCMOS(TM) Voltage Comparator 8-TSSOP 0 to 70 | Texas Instruments | TLC393IPWLE vs TLC393CPWLE |
TLC393IPWR | Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85 | Texas Instruments | TLC393IPWLE vs TLC393IPWR |
TLC393CPWR | Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP 0 to 70 | Texas Instruments | TLC393IPWLE vs TLC393CPWR |