Part Details for TLC386B by STMicroelectronics
Results Overview of TLC386B by STMicroelectronics
- Distributor Offerings: (0 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (2 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC386B Information
                            TLC386B by STMicroelectronics is a TRIAC.
                            TRIACs are under the broader part category of Trigger Devices.
                        
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
US Tariff Estimator: TLC386B by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC386B
TLC386B Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        TLC386B
                                        STMicroelectronics
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            TLC386B
                                            STMicroelectronics
                                            700V, 3A, TRIAC
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Configuration | SINGLE | |
| Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
| Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
| DC Gate Trigger Current-Max | 25 mA | |
| DC Gate Trigger Voltage-Max | 1.5 V | |
| JESD-30 Code | R-PSIP-W3 | |
| Leakage Current-Max | 0.75 mA | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 3 A | |
| Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
| Repetitive Peak Off-state Voltage | 700 V | |
| Surface Mount | NO | |
| Terminal Form | WIRE | |
| Terminal Position | SINGLE | |
| Trigger Device Type | TRIAC | 
Alternate Parts for TLC386B
This table gives cross-reference parts and alternative options found for TLC386B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC386B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| TLC386D | STMicroelectronics | Check for Price | 700V, 3A, TRIAC | TLC386B vs TLC386D | 
| TLC386S | STMicroelectronics | Check for Price | 700V, 3A, TRIAC | TLC386B vs TLC386S |