-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7832
|
Newark | Comparator, Dual, 200Ns, Soic-8, Comparator Type:Differential, No. Of Comparators:2 Comparators, Response Time:200Ns, Supply Voltage Range:4V To 16V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Open Collector, Open Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC372QDRG4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3500 / $1.7500 | Buy Now |
DISTI #
595-TLC372QDRG4
|
Mouser Electronics | Analog Comparators Dual Gen Pur LinCMOS Diferential Compart RoHS: Compliant | 3265 |
|
$0.6430 / $1.6500 | Buy Now |
DISTI #
V72:2272_07380081
|
Arrow Electronics | Comparator Dual R-R O/P ±8V/16V 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2308 Container: Cut Strips | Americas - 1748 |
|
$0.5859 / $0.9740 | Buy Now |
DISTI #
66959630
|
Verical | Comparator Dual R-R O/P ±8V/16V 8-Pin SOIC T/R Min Qty: 11 Package Multiple: 1 Date Code: 2308 | Americas - 1748 |
|
$0.5859 / $0.9258 | Buy Now |
|
Rochester Electronics | TLC372 Dual General Purpose LinCMOS Differential Comparator RoHS: Compliant Status: Active Min Qty: 1 | 289 |
|
$0.6772 / $0.7967 | Buy Now |
|
Ameya Holding Limited | IC DIFF COMP DUAL 8-SOIC | 65814 |
|
RFQ | |
|
Chip1Cloud | LinCMOSE DUAL DIFFERENTIAL COMPARATORS | 8600 |
|
RFQ | |
DISTI #
C1S746203937236
|
Chip1Stop | Comparator Dual A?A±8V/16V 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1778 |
|
$0.4520 / $0.7510 | Buy Now |
DISTI #
3005592
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4448 / $1.5485 | Buy Now |
DISTI #
3005592
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0750 / $1.6433 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC372QDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC372QDRG4
Texas Instruments
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 650 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC372QDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC372QDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC372QDR | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125 | Texas Instruments | TLC372QDRG4 vs TLC372QDR |
TLC372MDRG4 | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC | Texas Instruments | TLC372QDRG4 vs TLC372MDRG4 |
TLC372QDG4 | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125 | Texas Instruments | TLC372QDRG4 vs TLC372QDG4 |
TLC372MD | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -55 to 125 | Texas Instruments | TLC372QDRG4 vs TLC372MD |
TLC372MDG4 | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC | Texas Instruments | TLC372QDRG4 vs TLC372MDG4 |
TLC372MDR | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -55 to 125 | Texas Instruments | TLC372QDRG4 vs TLC372MDR |