-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41681-1-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2692 In Stock |
|
$0.5740 / $1.4800 | Buy Now |
DISTI #
595-TLC372MDR
|
Mouser Electronics | Analog Comparators Low Power LinCMOS Dual Comparator RoHS: Compliant | 3634 |
|
$0.5730 / $1.4700 | Buy Now |
DISTI #
V72:2272_07380070
|
Arrow Electronics | Comparator Dual R-R O/P ±8V/16V 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2002 Container: Cut Strips | Americas - 160 |
|
$0.6619 / $1.4671 | Buy Now |
DISTI #
54616634
|
Verical | Comparator Dual R-R O/P ±8V/16V 8-Pin SOIC T/R Min Qty: 11 Package Multiple: 1 Date Code: 2002 | Americas - 160 |
|
$0.5685 / $1.2849 | Buy Now |
|
Quest Components | DUAL COMPARATOR, 10000 uV OFFSET-MAX, 650 ns RESPONSE TIME, PDSO8 | 1216 |
|
$0.7522 / $2.1490 | Buy Now |
DISTI #
TLC372MDR
|
TME | IC: comparator, Cmp: 2, 4÷16V, SMT, SO8, reel,tape, OUT: open drain Min Qty: 1 | 0 |
|
$0.7500 / $1.2000 | RFQ |
|
Ameya Holding Limited | IC DIFF COMP DUAL 8-SOIC | 87146 |
|
RFQ | |
|
Chip1Cloud | IC DIFF COMP DUAL 8-SOIC | 2660 |
|
RFQ | |
|
New Advantage Corporation | Comparator, 2 Func, 5000uV Offset-Max, 650ns Response Time, CMOS, PDSO8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2097 |
|
$0.6000 / $0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC372MDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC372MDR
Texas Instruments
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 650 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC372MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC372MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC372QDR | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125 | Texas Instruments | TLC372MDR vs TLC372QDR |
TLC372MDRG4 | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC | Texas Instruments | TLC372MDR vs TLC372MDRG4 |
TLC372QDG4 | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125 | Texas Instruments | TLC372MDR vs TLC372QDG4 |
TLC372MD | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -55 to 125 | Texas Instruments | TLC372MDR vs TLC372MD |
TLC372MDG4 | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC | Texas Instruments | TLC372MDR vs TLC372MDG4 |