-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86044972
|
Verical | Comparator Dual R-R O/P ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 365 Package Multiple: 1 Date Code: 1101 | Americas - 2005 |
|
$0.9313 / $1.0299 | Buy Now |
DISTI #
86045540
|
Verical | Comparator Dual R-R O/P ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 365 Package Multiple: 1 Date Code: 1701 | Americas - 1575 |
|
$0.9313 / $1.0299 | Buy Now |
DISTI #
86045270
|
Verical | Comparator Dual R-R O/P ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 365 Package Multiple: 1 Date Code: 1501 | Americas - 450 |
|
$0.9313 / $1.0299 | Buy Now |
|
Rochester Electronics | TLC372 Dual General Purpose LinCMOS Differential Comparator RoHS: Compliant Status: Obsolete Min Qty: 1 | 4372 |
|
$0.7450 / $0.8765 | Buy Now |
|
Ameya Holding Limited | IC DIFF COMPARATOR DUAL 8-SOIC | 2063 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC372MDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC372MDG4
Texas Instruments
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 650 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC372MDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC372MDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM193FE883B | NXP Semiconductors | Check for Price | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP8, CERDIP-8, Comparator | TLC372MDG4 vs LM193FE883B |