Part Details for TLC372CPWLE by Texas Instruments
Overview of TLC372CPWLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC372CPWLE
TLC372CPWLE CAD Models
TLC372CPWLE Part Data Attributes
|
TLC372CPWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC372CPWLE
Texas Instruments
Dual General Purpose LinCMOS(TM) Differential Comparator 8-TSSOP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 650 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TLC372CPWLE
This table gives cross-reference parts and alternative options found for TLC372CPWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC372CPWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC352CPW | DUAL COMPARATOR, 6500uV OFFSET-MAX, 650ns RESPONSE TIME, PDSO8 | Texas Instruments | TLC372CPWLE vs TLC352CPW |
TLC372CPWG4 | Dual General Purpose LinCMOS Differential Comparator 8-TSSOP 0 to 70 | Texas Instruments | TLC372CPWLE vs TLC372CPWG4 |
TLC352CPWRG4 | DUAL COMPARATOR, 6500uV OFFSET-MAX, 650ns RESPONSE TIME, PDSO8, GREEN, TSSOP-8 | Texas Instruments | TLC372CPWLE vs TLC352CPWRG4 |
TLC372CPWRG4 | Dual General Purpose LinCMOS™ Differential Comparator 8-TSSOP 0 to 70 | Texas Instruments | TLC372CPWLE vs TLC372CPWRG4 |
TLC372CPW | Dual General Purpose LinCMOS™ Differential Comparator 8-TSSOP 0 to 70 | Texas Instruments | TLC372CPWLE vs TLC372CPW |
TLC372CPWR | Dual General Purpose LinCMOS™ Differential Comparator 8-TSSOP 0 to 70 | Texas Instruments | TLC372CPWLE vs TLC372CPWR |