-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual General Purpose LinCMOS™ Differential Comparator 8-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5034
|
Newark | Comparator, Dual, 200Ns, Tssop-8, Comparator Type:Differential, No. Of Comparators:2 Comparators, Response Time:200Ns, Supply Voltage Range:3V To 16V, Comparator Case Style:Tssop, No. Of Pins:8Pins, Ic Output Type:Open Collector, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC372CPW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-TLC372CPW-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
36366 In Stock |
|
$0.6600 | Buy Now |
DISTI #
296-34362-5-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
698 In Stock |
|
$0.8789 / $1.5300 | Buy Now |
DISTI #
595-TLC372CPW
|
Mouser Electronics | Analog Comparators Dual LinCMOS Differential RoHS: Compliant | 1030 |
|
$0.7830 / $1.5300 | Buy Now |
|
Quest Components | 184 |
|
$0.9084 / $2.2710 | Buy Now | |
|
Rochester Electronics | TLC372 Dual General Purpose LinCMOS Differential Comparator RoHS: Compliant Status: Active Min Qty: 1 | 36366 |
|
$0.5677 / $0.6679 | Buy Now |
|
Ameya Holding Limited | TSSOP8 / /DUAL GENERAL PURPOSE LINCMOS(TM) DIFFERENTIAL COMPARATOR | 33600 |
|
RFQ | |
|
Chip1Cloud | IC DIFF COMPARATOR DUAL 8-TSSOP | 2500 |
|
RFQ | |
DISTI #
3005590
|
element14 Asia-Pacific | COMPARATOR, DUAL, 200NS, TSSOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 121 |
|
$0.9926 / $1.6222 | Buy Now |
DISTI #
3005590
|
Farnell | COMPARATOR, DUAL, 200NS, TSSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 105 Weeks, 1 Days Container: Each | 67 |
|
$0.9273 / $1.7442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC372CPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC372CPW
Texas Instruments
Dual General Purpose LinCMOS™ Differential Comparator 8-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 650 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLC372CPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC372CPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC372CPWG4 | Dual General Purpose LinCMOS Differential Comparator 8-TSSOP 0 to 70 | Texas Instruments | TLC372CPW vs TLC372CPWG4 |
TLC352CPWR | Dual, Low Voltage, LinCMOS™ Differential Comparator 8-TSSOP 0 to 70 | Texas Instruments | TLC372CPW vs TLC352CPWR |
TLC372CPWR | Dual General Purpose LinCMOS™ Differential Comparator 8-TSSOP 0 to 70 | Texas Instruments | TLC372CPW vs TLC372CPWR |
TLC352CPW | DUAL COMPARATOR, 6500uV OFFSET-MAX, 650ns RESPONSE TIME, PDSO8 | Texas Instruments | TLC372CPW vs TLC352CPW |