-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1574
|
Newark | Comparator, Dual, 650Ns, Soic-8, Comparator Type:Differential, No. Of Comparators:2 Comparators, Response Time:650Ns, Supply Voltage Range:3V To 16V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Open Collector, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC372CDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 232 |
|
$1.0400 / $1.3400 | Buy Now |
DISTI #
296-1327-1-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11468 In Stock |
|
$0.4383 / $1.1300 | Buy Now |
DISTI #
595-TLC372CDR
|
Mouser Electronics | Analog Comparators Dual Differential RoHS: Compliant | 3433 |
|
$0.4380 / $1.1300 | Buy Now |
DISTI #
V72:2272_07380051
|
Arrow Electronics | Comparator Dual R-R O/P ±8V/16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2328 Container: Cut Strips | Americas - 130 |
|
$0.4372 / $1.1072 | Buy Now |
DISTI #
69730616
|
Verical | Comparator Dual R-R O/P ±8V/16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2328 | Americas - 130 |
|
$0.4372 / $0.9420 | Buy Now |
|
Bristol Electronics | 2186 |
|
RFQ | ||
|
Bristol Electronics | 753 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, SOP | 380 |
|
$0.6400 / $1.6000 | Buy Now |
|
Ameya Holding Limited | IC DUAL DIFF COMP 8-SOIC | 29847 |
|
RFQ | |
DISTI #
SMC-TLC372CDR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1397 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC372CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC372CDR
Texas Instruments
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 650 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC372CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC372CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC372CDRG4 | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC 0 to 70 | Texas Instruments | TLC372CDR vs TLC372CDRG4 |
TLC352CDR | Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC 0 to 70 | Texas Instruments | TLC372CDR vs TLC352CDR |
TLC352CDRG4 | Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC 0 to 70 | Texas Instruments | TLC372CDR vs TLC352CDRG4 |
TLC352CD | Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC 0 to 70 | Texas Instruments | TLC372CDR vs TLC352CD |