Part Details for TLC372 by Texas Instruments
Overview of TLC372 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC372
TLC372 CAD Models
Resources and Additional Insights for TLC372
Reference Designs related to TLC372
-
Single-Ended Signal Conditioning Circuit for Current and Voltage Measurement Using Fluxgate Sensors
This design provides a 4-channel signal conditioning solution for single-ended SAR ADCs integrated into a microcontroller measuring motor current using fluxgate sensors. Also provided is an alternative measurement circuit with external SAR ADCs as well as circuits for high-speed overcurrent and earth fault detection. Proper signal conditioning improves noise immunity on critical current measurements in motor drives. This reference design can help increase the effective resolution of the analog-to-digital conversion: improving motor drive efficiency.
-
PMP5748 具有 730mA/16 .. 32V 和 9 .. 19V 输入电压范围的 LED 驱动器
This design is a LED driver providing an ouput current of 730mA within an voltage range of 16-32V. The input voltage range is 9-19V.
-
Shunt based Ground Fault Protection for Inverters Powered from 220Vac Supply Reference Design
This referene design detects ground fault in inverter-based drives. Inverter current is measured on both DC-positive and DC-negative bus using shunt resistors. Current on DC-positive bus is measured using INA170 which is powered by a low-side switched buck converter. Current on DC-negative bus is sensed using precision op amps. The difference between the two measured currents is compared against a fixed threshold to determine the ground-fault condition using high-speed comparators.
-
TIDA-00381 具有高侧/低侧驱动器的 360W 相移全桥谐振 LLC
The power supply employs Full Bridge Resonant LLC with phase shift operating at ramp up, light load, low output voltage. This operating mode can replace PWM operating mode in LLC, which can improve efficiency signficantly in light load.
-
Shunt Based Ground Fault Protection for Inverters Powered from 100/110Vac Supply Reference Design
This is a reference design for detecting ground fault in inverter-based drives. Inverter current is measured on both DC-positive and DC-negative bus using shunt resistors. INA149 current sense amplifier having a common-mode voltage range of +275 V is used to measure current on DC-positive bus. Current on DC-negative bus is sensed using precision operational amplifiers. The difference between the two measured currents is compared against a fixed threshold to determine the ground fault condition using high-speed comparators.
-
Three-Phase Inverter Reference Design Using Gate Driver With Built-in Dead Time Insertion
The TIDA-01540 reference design reduces system cost and enables a compact design for a reinforced isolated 10kW three phase inverter. A lower system cost and compact form factor is achieved by using a dual gate driver in a single package and bootstrap configuration to generate floating voltages for the gate drive power supply. The dual gate driver UCC21520 has a built-in dead time insertion configurable by a resistor option. The unique dead time insertion protects the three phase inverter against shoot-through due to overlap of the input PWM signal. System reliability is improved by implementing protection against overload: short circuit: ground fault: DC bus undervoltage and overvoltage: and IGBT module overtemperature in hardware.
-
PMP5317 适用于地震监测的反激 (7V@3.5mA)
此参考设计可在总功率 100mW 的条件下,通过 2.6VDC 至 5.1VDC 输入提供隔离的 7V、+3.3V 及 -3.3V 输出。其总功率损耗低于 40mW,满负荷效率超过 70%。最低负载损失低于 25mW。采用 TPS43000 控制该多输出反激式转换器。整个电路可装在一平方英寸大的单面电路板上。
-
PMP4332 5V80A 高功率密度高效电源
此参考设计显示了采用 PFC+S.R. LLC 解决方案的高效率、低截面 (<1") 电源。采用 5V80A 输出时,整体效率高达 88%。
-
TIDM-THREEPHASE-BLDC-LC-INST 具有 InstaSPIN 软件的三相无刷/PMSM 低电流电机控制解决方案
This reference design demonstrates a motor control solution for spinning medium voltage three-phase brushless DC (BLDC) and brushless AC (BLAC) motors- often referred to as permanent magnet synchronous motors (PMSM) - featuring the <a href="http://www.ti.com/product/tms320f28069m" target="_blank"
-
Differential Signal Conditioning Circuit for Current and Voltage Measurement Using Fluxgate Sensors
This design provides a 4-channel signal conditioning solution for differential ADCs integrated into a microcontroller measuring motor current using fluxgate sensors. Also provided is an alternative measurement circuit with external differential SAR ADCs as well as circuits for high-speed overcurrent and earth fault detection. Proper differential signal conditioning improves noise immunity on critical current measurements in motor drives. This reference design can help increase the effective resolution of the analog-to-digital conversion: improving motor drive efficiency.
-
Reference design for reinforced isolation 3-phase inverter with current: voltage and temp protection
This reference design provides a three-phase inverter rated up to 10 kW designed using the reinforced isolated gate driver UCC21530: reinforced isolated amplifiers AMC1301 and AMC1311 and MCU TMS320F28027. Lower system cost is achieved by using the AMC1301 to measure motor current interfaced with internal ADC of MCU and use of bootstrap power supply for IGBT gate drivers. The inverter is designed to have protection against overload: short circuit: ground fault: DC bus undervoltage and overvoltage: and IGBT module over temperature.
-
High-Bandwidth Phase Current and DC-Link Voltage Sensing Reference Design for Three-Phase Inverters
The TIDA-01541 reference design reduces system cost and enables a compact design for isolated phase current and DC link voltage measurement in three-phase inverters: while achieving high bandwidth and sensing accuracy. The output of the isolated amplifiers is interfaced to the internal ADC of the MCU using a differential-to-single-ended circuit. Use of isolated amplifiers enables using SAR ADC within MCU: thereby lowering system cost without any trade-offs on the current sensing. The 8-pin package reduces board form factor. High bandwidth of the isolated amplifier enables protection of IGBTs within 3.5 µs and high-performance specifications enable high-accuracy current and voltage measurements. The DC link voltage measurement is done with a high input impedance to avoid effect of source impedance due to high-voltage potential divider to improve accuracy.
1 - 5 of 12 reference designs