-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9904
|
Newark | Comparator, Micropower, Quad, Soic-14, Comparator Type:Micropower, No. Of Comparators:4 Comparators, Response Time:4.5Μs, Supply Voltage Range:3V To 16V, Comparator Case Style:Soic, No. Of Pins:14Pins, Ic Output Type:Push Pull, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC3704CDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$1.4800 / $1.9100 | Buy Now |
DISTI #
296-31964-1-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3947 In Stock |
|
$0.6386 / $1.6500 | Buy Now |
DISTI #
595-TLC3704CDR
|
Mouser Electronics | Analog Comparators Quad Micropower Push-Pull Output RoHS: Compliant | 0 |
|
$0.6380 / $1.6500 | Order Now |
DISTI #
J56:1989_00124721
|
Arrow Electronics | Comparator Quad 16V 14-Pin SOIC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2328 | Europe - 7500 |
|
$0.6360 / $0.6696 | Buy Now |
DISTI #
V72:2272_07380025
|
Arrow Electronics | Comparator Quad 16V 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2236 Container: Cut Strips | Americas - 1635 |
|
$0.6335 / $1.0190 | Buy Now |
DISTI #
64966685
|
Verical | Comparator Quad 16V 14-Pin SOIC T/R Min Qty: 10 Package Multiple: 1 Date Code: 2236 | Americas - 1635 |
|
$0.6335 / $0.9460 | Buy Now |
|
Quest Components | QUAD COMPARATOR, 6500 uV OFFSET-MAX, 2700 ns RESPONSE TIME, PDSO14 | 82 |
|
$0.7000 / $1.4000 | Buy Now |
DISTI #
TLC3704CDR
|
TME | IC: comparator, low-power, Cmp: 4, 3÷16V, SMT, SO14, reel,tape, 1nA Min Qty: 1 | 0 |
|
$0.3800 / $0.7300 | RFQ |
|
Ameya Holding Limited | IC MICROPWR COMP QUAD 14-SOIC | 49216 |
|
RFQ | |
|
ComSIT USA | Comparator, 4 Func, 5000uV Offset-Max, 2700ns Response Time, CMOS, PDSO14 RoHS: Compliant | Europe - 1250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC3704CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC3704CDR
Texas Instruments
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2700 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC3704CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC3704CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC3704CDG4 | QUAD COMPARATOR, 6500uV OFFSET-MAX, 2700ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TLC3704CDR vs TLC3704CDG4 |
TLC339CDG4 | Quad, Micropower, LinCMOS Comparator 14-SOIC | Texas Instruments | TLC3704CDR vs TLC339CDG4 |
TLC3704CDRG4 | Quad, Micropower, Push-Pull Outputs, LinCMOS Voltage Comparator 14-SOIC 0 to 70 | Texas Instruments | TLC3704CDR vs TLC3704CDRG4 |