-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9903
|
Newark | Ic, Comparator, Quad, Smd, Soic14, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC3704CD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8000 / $2.4800 | Buy Now |
DISTI #
296-10302-5-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
11466 In Stock |
|
$0.8758 / $1.9900 | Buy Now |
DISTI #
595-TLC3704CD
|
Mouser Electronics | Analog Comparators Quad Voltage RoHS: Compliant | 4951 |
|
$0.8750 / $1.9900 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 295 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, SOP | 50 |
|
$1.2406 / $1.5508 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, SOP | 236 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, SOP | 1404 |
|
$0.9305 / $2.4812 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, SOP | 157 |
|
$1.2406 / $2.4812 | Buy Now |
|
Rochester Electronics | TLC3704 Quad, Micropower, Push-Pull Outputs, LinCMOS Voltage Comparator RoHS: Compliant Status: Active Min Qty: 1 | 193 |
|
$0.8268 / $0.9727 | Buy Now |
|
Ameya Holding Limited | TLC3704CD 4通道 比较器, 推挽式输出, 2.7μs, 5 V, 14引脚 SOIC封装 | 30589 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC3704CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC3704CD
Texas Instruments
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2700 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC3704CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC3704CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC3704CDRG4 | Quad, Micropower, Push-Pull Outputs, LinCMOS Voltage Comparator 14-SOIC 0 to 70 | Texas Instruments | TLC3704CD vs TLC3704CDRG4 |
TLC3704CDR | Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC 0 to 70 | Texas Instruments | TLC3704CD vs TLC3704CDR |
TLC339CDR | Quad, Micropower, LinCMOS™ Comparator 14-SOIC | Texas Instruments | TLC3704CD vs TLC339CDR |
TLC339CDG4 | Quad, Micropower, LinCMOS Comparator 14-SOIC | Texas Instruments | TLC3704CD vs TLC339CDG4 |