Amplifier Circuits
TLC3702QDRG4Q1
Texas Instruments
Description: Automotive Catalog Dual Micropower LinCMOS™ Voltage Comparators 8-SOIC -40 to 125

Overview of TLC3702QDRG4Q1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TLC3702QDRG4Q1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics TLC3702-Q1 Automotive Catalog Dual Micropower LinCMOS Voltage Comparators RoHS: Compliant Status: Active Min Qty: 1 5000
  • 1 $0.7890
  • 25 $0.7732
  • 100 $0.7417
  • 500 $0.7101
  • 1,000 $0.6707
$0.6707 / $0.7890 Buy Now
Ameya Holding Limited TLC3702QDRG4Q1 2通道 比较器, 推挽式输出, 2.7μs, 5 V, 8引脚 SOIC封装 6676
RFQ

CAD Models for TLC3702QDRG4Q1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC3702QDRG4Q1 by Texas Instruments

TLC3702QDRG4Q1
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.03 µA
Bias Current-Max (IIB) @25C
0.00003 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
2700 ns
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Current-Max
0.04 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. TLC3702QDRG4Q1
    Texas Instruments
    Automotive Catalog Dual Micropower LinCMOS™ Voltage Comparators 8-SOIC -40 to 125
    VS

Alternate Parts for TLC3702QDRG4Q1

This table gives cross-reference parts and alternative options found for TLC3702QDRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC3702QDRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC393MDR DUAL COMPARATOR, 10000uV OFFSET-MAX, 2500ns RESPONSE TIME, PDSO8, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TLC3702QDRG4Q1 vs TLC393MDR
TLC3702QDRQ1 Automotive Catalog Dual Micropower LinCMOS™ Voltage Comparators 8-SOIC -40 to 125 Texas Instruments TLC3702QDRG4Q1 vs TLC3702QDRQ1
TLC3702MDG4 Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -55 to 125 Texas Instruments TLC3702QDRG4Q1 vs TLC3702MDG4
TLC3702MDR Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -55 to 125 Texas Instruments TLC3702QDRG4Q1 vs TLC3702MDR
TLC393QDREP DUAL COMPARATOR, 10000uV OFFSET-MAX, 2500ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TLC3702QDRG4Q1 vs TLC393QDREP
TLC393QDR Dual, Micropower, LinCMOS™ Voltage Comparator 8-SOIC -40 to 125 Texas Instruments TLC3702QDRG4Q1 vs TLC393QDR
Part Number Description Manufacturer Compare
5962-9555101QPX DUAL COMPARATOR, 10000uV OFFSET-MAX, 2500ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 Texas Instruments TLC3702QDRG4Q1 vs 5962-9555101QPX
TLC3702QDRQ1 Automotive Catalog Dual Micropower LinCMOS™ Voltage Comparators 8-SOIC -40 to 125 Texas Instruments TLC3702QDRG4Q1 vs TLC3702QDRQ1
TLC393QDREP DUAL COMPARATOR, 10000uV OFFSET-MAX, 2500ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TLC3702QDRG4Q1 vs TLC393QDREP
TLC3702MDG4 Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -55 to 125 Texas Instruments TLC3702QDRG4Q1 vs TLC3702MDG4
TLC393MDR DUAL COMPARATOR, 10000uV OFFSET-MAX, 2500ns RESPONSE TIME, PDSO8, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TLC3702QDRG4Q1 vs TLC393MDR
TLC3702MDR Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -55 to 125 Texas Instruments TLC3702QDRG4Q1 vs TLC3702MDR
TLC393QDR Dual, Micropower, LinCMOS™ Voltage Comparator 8-SOIC -40 to 125 Texas Instruments TLC3702QDRG4Q1 vs TLC393QDR

Related Parts for TLC3702QDRG4Q1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC3702QDRG4Q1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC3702QDRG4Q1 by Texas Instruments

  • Please alert me when TLC3702QDRG4Q1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC3702QDRG4Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC3702QDRG4Q1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC3702QDRG4Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC3702QDRG4Q1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC3702QDRG4Q1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: