-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial out, low power with built-in conversion clock & 8x FIFO, 8-channel, ±1 LSB INL 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC3578IDW | Texas Instruments | Serial Out, Low Power with Built-In Conversion Clock & 8x FIFO, 8 Channels 24-SOIC -40 to 85 | |
TLC3578IDWG4 | Texas Instruments | Serial Out, Low Power with Built-In Conversion Clock & 8x FIFO, 8 Channels 24-SOIC -40 to 85 | |
TLC3578IDWR | Texas Instruments | Serial Out, Low Power with Built-In Conversion Clock & 8x FIFO, 8 Channels 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC3578IDW-ND
|
DigiKey | IC ADC 14BIT SAR 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
41420 In Stock |
|
$0.0200 | Buy Now |
DISTI #
296-10298-5-ND
|
DigiKey | IC ADC 14BIT SAR 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
58 In Stock |
|
$20.4092 / $26.9600 | Buy Now |
DISTI #
595-TLC3578IDW
|
Mouser Electronics | Analog to Digital Converters - ADC Serial Out Low Power RoHS: Compliant | 50 |
|
$20.8200 / $27.2700 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 14-BIT, 1 FUNC, 8 CHANNEL, SERIAL ACCESS, CMOS, PDSO24 | 4 |
|
$16.0000 / $18.0000 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 14-BIT, 1 FUNC, 8 CHANNEL, SERIAL ACCESS, CMOS, PDSO24 | 1 |
|
$21.3150 | Buy Now |
|
Rochester Electronics | TLC3578 Serial Out, Low Power with Built-In Conversion Clock & 8x FIFO, 8 Channels RoHS: Compliant Status: Active Min Qty: 1 | 41420 |
|
$15.4400 / $18.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC3578IDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC3578IDW
Texas Instruments
Serial out, low power with built-in conversion clock & 8x FIFO, 8-channel, ±1 LSB INL 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 2.785 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TLC3578IDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC3578IDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC3578IDWG4 | Serial out, low power with built-in conversion clock & 8x FIFO, 8-channel, ±1 LSB INL 24-SOIC -40 to 85 | Texas Instruments | TLC3578IDW vs TLC3578IDWG4 |