Datasheets
TLC354CD by: Texas Instruments

Quad, Low Voltage, LinCMOS™ Differential Comparator 14-SOIC 0 to 70

Part Details for TLC354CD by Texas Instruments

Overview of TLC354CD by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLC354CD Texas Instruments Quad, Low Voltage, LinCMOS™ Differential Comparator 14-SOIC 0 to 70

Price & Stock for TLC354CD

Part # Distributor Description Stock Price Buy
DISTI # 2156-TLC354CD-ND
DigiKey IC COMPARATOR 4 DIFF 14SOIC Min Qty: 289 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 3972
In Stock
  • 289 $1.0400
$1.0400 Buy Now
DISTI # 296-10292-5-ND
DigiKey IC COMPARATOR 4 DIFF 14SOIC Min Qty: 289 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 800 $1.0489
$1.0489 Buy Now
DISTI # 595-TLC354CD
Mouser Electronics Analog Comparators Quad Differential RoHS: Compliant 811
  • 1 $2.1500
  • 10 $1.9300
  • 100 $1.5500
  • 250 $1.4600
  • 500 $1.0100
$1.0100 / $2.1500 Buy Now
DISTI # 86032564
Verical Comparator Quad R-R O/P ±8V/16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0401 Americas - 2890
  • 320 $1.1750
  • 500 $1.1250
  • 1,000 $1.0625
$1.0625 / $1.1750 Buy Now
DISTI # 86026771
Verical Comparator Quad R-R O/P ±8V/16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0601 Americas - 1052
  • 320 $1.1750
  • 500 $1.1250
  • 1,000 $1.0625
$1.0625 / $1.1750 Buy Now
DISTI # 86044962
Verical Comparator Quad R-R O/P ±8V/16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 1501 Americas - 1000
  • 320 $1.1750
  • 500 $1.1250
  • 1,000 $1.0625
$1.0625 / $1.1750 Buy Now
DISTI # 86042620
Verical Comparator Quad R-R O/P ±8V/16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 320 Package Multiple: 1 Americas - 987
  • 320 $1.1750
  • 500 $1.1250
  • 1,000 $1.0625
$1.0625 / $1.1750 Buy Now
DISTI # 86034217
Verical Comparator Quad R-R O/P ±8V/16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 1001 Americas - 743
  • 320 $1.1750
  • 500 $1.1250
  • 1,000 $1.0625
$1.0625 / $1.1750 Buy Now
Rochester Electronics TLC354 Quad, Low Voltage, LinCMOS Differential Comparator RoHS: Compliant Status: Active Min Qty: 1 3972
  • 1 $1.0000
  • 25 $0.9800
  • 100 $0.9400
  • 500 $0.9000
  • 1,000 $0.8500
$0.8500 / $1.0000 Buy Now

Part Details for TLC354CD

TLC354CD CAD Models

TLC354CD Part Data Attributes

TLC354CD Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC354CD Texas Instruments Quad, Low Voltage, LinCMOS™ Differential Comparator 14-SOIC 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.0006 µA
Bias Current-Max (IIB) @25C 0.02 µA
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Type OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 650 ns
Seated Height-Max 1.75 mm
Supply Current-Max 0.6 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for TLC354CD

This table gives cross-reference parts and alternative options found for TLC354CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC354CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLC354ID Texas Instruments $1.3424 Quad, Low Voltage, LinCMOS™ Differential Comparator 14-SOIC -40 to 85 TLC354CD vs TLC354ID
TLC354CDR Texas Instruments Check for Price QUAD COMPARATOR, 6500uV OFFSET-MAX, 650ns RESPONSE TIME, PDSO14, SOIC-14 TLC354CD vs TLC354CDR

TLC354CD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC354CD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC354CD by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC354CD would you like to use for your alert(s)?
  • Please alert me when TLC354CD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC354CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC354CD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC354CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC354CD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC354CD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: