-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC3548IPW | Texas Instruments | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP -40 to 85 | |
TLC3548IPWR | Texas Instruments | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-10291-5-ND
|
DigiKey | IC ADC 14BIT SAR 24TSSOP Min Qty: 60 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.2188 | Buy Now |
DISTI #
2156-TLC3548IPW-ND
|
DigiKey | IC ADC 14BIT SAR 24TSSOP Min Qty: 60 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-TLC3548IPW
|
Mouser Electronics | Analog to Digital Converters - ADC 14-bit 5V 200KSPS 8-Channel Unipolar RoHS: Compliant | 0 |
|
$18.1300 / $24.1200 | Order Now |
|
Win Source Electronics | IC UNIPOLAR A/D 8-CH 24-TSSOP | 1500 |
|
$21.6670 / $32.5010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC3548IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC3548IPW
Texas Instruments
14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.785 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 8 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLC3548IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC3548IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC3548CPWR | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP 0 to 70 | Texas Instruments | TLC3548IPW vs TLC3548CPWR |
TLC3548IPWR | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP -40 to 85 | Texas Instruments | TLC3548IPW vs TLC3548IPWR |
TLC3548CPWG4 | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP 0 to 70 | Texas Instruments | TLC3548IPW vs TLC3548CPWG4 |
TLC3548IPWRG4 | 8-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | TLC3548IPW vs TLC3548IPWRG4 |
TLC3548IPWG4 | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP -40 to 85 | Texas Instruments | TLC3548IPW vs TLC3548IPWG4 |