-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC3548CDWR | Texas Instruments | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-SOIC 0 to 70 | |
TLC3548CDW | Texas Instruments | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34356-5-ND
|
DigiKey | IC ADC 14BIT SAR 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
101 In Stock |
|
$18.6692 / $28.0800 | Buy Now |
DISTI #
595-TLC3548CDW
|
Mouser Electronics | Analog to Digital Converters - ADC 14-bit 5V 200KSPS 8-Channel Unipolar RoHS: Compliant | 8 |
|
$18.3600 / $26.5900 | Buy Now |
DISTI #
C1S746204596285
|
Chip1Stop | AD Converters (ADC) RoHS: Compliant pbFree: Yes | 4 |
|
$11.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC3548CDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC3548CDW
Texas Instruments
14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.785 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TLC3548CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC3548CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC3548CDWRG4 | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-SOIC 0 to 70 | Texas Instruments | TLC3548CDW vs TLC3548CDWRG4 |
TLC3548IDWG4 | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-SOIC -40 to 85 | Texas Instruments | TLC3548CDW vs TLC3548IDWG4 |
TLC3548CDWG4 | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-SOIC 0 to 70 | Texas Instruments | TLC3548CDW vs TLC3548CDWG4 |
TLC3548IDWRG4 | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-SOIC -40 to 85 | Texas Instruments | TLC3548CDW vs TLC3548IDWRG4 |