Part Details for TLC3545IDGKR by Texas Instruments
Overview of TLC3545IDGKR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC3545IDGKR
TLC3545IDGKR CAD Models
TLC3545IDGKR Part Data Attributes
|
TLC3545IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC3545IDGKR
Texas Instruments
1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -0.2 V | |
Conversion Time-Max | 2.67 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TLC3545IDGKR
This table gives cross-reference parts and alternative options found for TLC3545IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC3545IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC3545IDR | 14-Bit 200KSPS ADC Serial Out, Auto PWRDN, Pseudo Differential Input 8-SOIC -40 to 85 | Texas Instruments | TLC3545IDGKR vs TLC3545IDR |
TLC3545IDG4 | 14-Bit 200KSPS ADC Serial Out, Auto PWRDN, Pseudo Differential Input 8-SOIC -40 to 85 | Texas Instruments | TLC3545IDGKR vs TLC3545IDG4 |
TLC3545ID | 14-Bit 200KSPS ADC Serial Out, Auto PWRDN, Pseudo Differential Input 8-SOIC -40 to 85 | Texas Instruments | TLC3545IDGKR vs TLC3545ID |
TLC3545IDRG4 | 14-Bit 200KSPS ADC Serial Out, Auto PWRDN, Pseudo Differential Input 8-SOIC -40 to 85 | Texas Instruments | TLC3545IDGKR vs TLC3545IDRG4 |
TLC3545IDGKRG4 | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, PLASTIC, MSOP-8, Analog to Digital Converter | Texas Instruments | TLC3545IDGKR vs TLC3545IDGKRG4 |