Converters
TLC3544CPWR
Texas Instruments
Description: 14-bit, 5V, 200KSPS, 4-Channel Unipolar ADC 20-TSSOP 0 to 70

Overview of TLC3544CPWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
TLC3544CPWR Texas Instruments 14-bit, 5V, 200KSPS, 4-Channel Unipolar ADC 20-TSSOP 0 to 70

Price & Stock for TLC3544CPWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TLC3544CPWR
Mouser Electronics Analog to Digital Converters - ADC 14-bit 5V 200KSPS 4-Channel Unipolar RoHS: Compliant 0
  • 2,000 $15.2700
$15.2700 Order Now
Rochester Electronics TLC3544 14-bit, 5V, 200KSPS, 4-Channel Unipolar ADC RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 1980
  • 1 $17.5000
  • 25 $17.1500
  • 100 $16.4500
  • 500 $15.7500
  • 1,000 $14.8800
$14.8800 / $17.5000 Buy Now

CAD Models for TLC3544CPWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC3544CPWR by Texas Instruments

TLC3544CPWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5 V
Analog Input Voltage-Min
Conversion Time-Max
2.785 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Linearity Error-Max (EL)
0.0061%
Moisture Sensitivity Level
1
Number of Analog In Channels
4
Number of Bits
14
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.2 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.2 mm
Supply Current-Max
3.6 mA
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TLC3544CPWR
    Texas Instruments
    14-bit, 5V, 200KSPS, 4-Channel Unipolar ADC 20-TSSOP 0 to 70
    VS

Alternate Parts for TLC3544CPWR

This table gives cross-reference parts and alternative options found for TLC3544CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC3544CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC3544CPWG4 14-bit, 5V, 200KSPS, 4-Channel Unipolar ADC 20-TSSOP 0 to 70 Texas Instruments TLC3544CPWR vs TLC3544CPWG4
TLC3544CPW 14-bit, 5V, 200KSPS, 4-Channel Unipolar ADC 20-TSSOP 0 to 70 Texas Instruments TLC3544CPWR vs TLC3544CPW
TLC3544IPWG4 14-bit, 5V, 200KSPS, 4-Channel Unipolar ADC 20-TSSOP -40 to 85 Texas Instruments TLC3544CPWR vs TLC3544IPWG4
Part Number Description Manufacturer Compare
TLC3544CPWG4 14-bit, 5V, 200KSPS, 4-Channel Unipolar ADC 20-TSSOP 0 to 70 Texas Instruments TLC3544CPWR vs TLC3544CPWG4
TLC3544IPWG4 14-bit, 5V, 200KSPS, 4-Channel Unipolar ADC 20-TSSOP -40 to 85 Texas Instruments TLC3544CPWR vs TLC3544IPWG4
TLC3544CPW 14-bit, 5V, 200KSPS, 4-Channel Unipolar ADC 20-TSSOP 0 to 70 Texas Instruments TLC3544CPWR vs TLC3544CPW

Related Parts for TLC3544CPWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC3544CPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC3544CPWR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC3544CPWR would you like to use for your alert(s)?
  • Please alert me when TLC3544CPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC3544CPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC3544CPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC3544CPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC3544CPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC3544CPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: