Part Details for TLC34076-135FN by Texas Instruments
Overview of TLC34076-135FN by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC34076-135FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC34076-135FN-ND
|
DigiKey | PALETTE DAC, CMOS Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
193 In Stock |
|
$13.6800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$51.6354 / $53.7030 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$15.0000 | Buy Now |
|
Quest Components | PALETTE-DAC DSPL CTLR, PQCC84 | 12 |
|
$55.9406 / $58.1783 | Buy Now |
|
Quest Components | PALETTE-DAC DSPL CTLR, PQCC84 | 1 |
|
$20.0000 | Buy Now |
|
Rochester Electronics | Palette DAC, PQCC84 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 193 |
|
$11.1800 / $13.1500 | Buy Now |
Part Details for TLC34076-135FN
TLC34076-135FN CAD Models
TLC34076-135FN Part Data Attributes
|
TLC34076-135FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC34076-135FN
Texas Instruments
VIDEO INTERFACE PALETTE 84-PLCC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 4 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQCC-J84 | |
Length | 29.3116 mm | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
Alternate Parts for TLC34076-135FN
This table gives cross-reference parts and alternative options found for TLC34076-135FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC34076-135FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC34076-135CFN | PALETTE-DAC DSPL CTLR, PQCC84, PLASTIC, MS-018, LCC-84 | Texas Instruments | TLC34076-135FN vs TLC34076-135CFN |