Part Details for TLC34058-110GA by Texas Instruments
Overview of TLC34058-110GA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC34058-110GA
TLC34058-110GA CAD Models
TLC34058-110GA Part Data Attributes
|
TLC34058-110GA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC34058-110GA
Texas Instruments
1280X1024 PIXELS PALETTE-DAC DSPL CTLR, CPGA84, CERAMIC, GA-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.3 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 2 | |
Bus Compatibility | TMS340XX | |
Clock Frequency-Max | 110 MHz | |
Display Configuration | 1280 X 1024 PIXELS | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CPGA-P84 | |
Length | 32 mm | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.21 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
Alternate Parts for TLC34058-110GA
This table gives cross-reference parts and alternative options found for TLC34058-110GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC34058-110GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8992801XX | IC PALETTE-DAC DSPL CTLR, Display Controller | Honeywell Sensing and Control | TLC34058-110GA vs 5962-8992801XX |
5962-8992801XA | IC PALETTE-DAC DSPL CTLR, Display Controller | Honeywell Sensing and Control | TLC34058-110GA vs 5962-8992801XA |
5962-8992801XC | 1280X1024 PIXELS PALETTE-DAC DSPL CTLR, CPGA84, CERAMIC, PGA-84 | Texas Instruments | TLC34058-110GA vs 5962-8992801XC |
5962-8992801XA | Palette DAC, 1280 X 1024 Pixels, CMOS, CPGA84 | Honeywell Microelectronics & Precision Sensors | TLC34058-110GA vs 5962-8992801XA |
5962-8992801XB | Palette DAC, 1280 X 1024 Pixels, CMOS, CPGA84 | Conexant Systems Inc | TLC34058-110GA vs 5962-8992801XB |
5962-8992801XX | Palette DAC, CMOS | Honeywell Microelectronics & Precision Sensors | TLC34058-110GA vs 5962-8992801XX |