-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, Micropower, LinCMOS™ Comparator 14-TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLC339 Quad, Micropower, LinCMOS Comparator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1220 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC339IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC339IPW
Texas Instruments
Quad, Micropower, LinCMOS™ Comparator 14-TSSOP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1991-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2500 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLC339IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC339IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC339IPWR | Quad, Micropower, LinCMOS™ Comparator 14-TSSOP | Texas Instruments | TLC339IPW vs TLC339IPWR |
TLC339CPWRG4 | Quad, Micropower, LinCMOS Comparator 14-TSSOP | Texas Instruments | TLC339IPW vs TLC339CPWRG4 |
AS339GTR-E1 | Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, ROHS COMPLIANT, TSSOP-14 | Diodes Incorporated | TLC339IPW vs AS339GTR-E1 |
LM139PT | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, ROHS COMPLIANT, TSSOP-14 | STMicroelectronics | TLC339IPW vs LM139PT |
BA2901SFV-E2 | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SSOP-14 | ROHM Semiconductor | TLC339IPW vs BA2901SFV-E2 |
TLC339CPWG4 | Quad, Micropower, LinCMOS™ Comparator 14-TSSOP | Texas Instruments | TLC339IPW vs TLC339CPWG4 |
AS339G-E1 | Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, ROHS COMPLIANT, TSSOP-14 | Diodes Incorporated | TLC339IPW vs AS339G-E1 |
TLC374CPWG4 | Quad General Purpose LinCMOS Differential Comparator 14-TSSOP 0 to 70 | Texas Instruments | TLC339IPW vs TLC374CPWG4 |
TLC354CPW | Quad, Low Voltage, LinCMOS™ Differential Comparator 14-TSSOP 0 to 70 | Texas Instruments | TLC339IPW vs TLC354CPW |
AS339G-E1 | Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, ROHS COMPLIANT, TSSOP-14 | Diodes-BCD | TLC339IPW vs AS339G-E1 |