Part Details for TLC339CDB by Texas Instruments
Results Overview of TLC339CDB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC339CDB Information
TLC339CDB by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC339CDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC339CDB-ND
|
DigiKey | QUAD COMPARATOR Min Qty: 952 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1360 In Stock |
|
$0.3200 | Buy Now |
DISTI #
86151417
|
Verical | Comparator Quad R-R O/P 16V 14-Pin SSOP Min Qty: 1164 Package Multiple: 1 Date Code: 0401 | Americas - 1360 |
|
$0.3223 | Buy Now |
|
Rochester Electronics | Comparator, 4 Func, 6500uV Offset-Max, 2500ns Response Time, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1360 |
|
$0.2578 / $0.3033 | Buy Now |
Part Details for TLC339CDB
TLC339CDB CAD Models
TLC339CDB Part Data Attributes
|
TLC339CDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC339CDB
Texas Instruments
QUAD COMPARATOR, 6500uV OFFSET-MAX, 2500ns RESPONSE TIME, PDSO14, LEAD FREE, SSOP-14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2500 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |