-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel Codec-Bandwidth Independent of Sampling Rate 28-PLCC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-10267-5-ND
|
DigiKey | IC CODEC AUDIO 14 BIT 28PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.3306 / $14.7300 | Buy Now |
DISTI #
595-TLC320AC01CFN
|
Mouser Electronics | Interface - CODECs SNGL CH Codec Bandwidth Indpendent RoHS: Compliant | 0 |
|
$11.4300 / $14.7200 | Order Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | DATA ACQ CODEC, 4-CHANNEL, 28 Pin, Plastic, PLCC | 9 |
|
$10.4970 / $13.9960 | Buy Now |
|
Quest Components | DATA ACQ CODEC, 4-CHANNEL, 28 Pin, Plastic, PLCC | 25 |
|
$12.9463 / $15.7455 | Buy Now |
|
Quest Components | DATA ACQ CODEC, 4-CHANNEL, 28 Pin, Plastic, PLCC | 64 |
|
$15.6625 / $20.1375 | Buy Now |
|
Quest Components | DATA ACQ CODEC, 4-CHANNEL, 28 Pin, Plastic, PLCC | 400 |
|
$10.4970 / $15.7455 | Buy Now |
|
Quest Components | DATA ACQ CODEC, 4-CHANNEL, 28 Pin, Plastic, PLCC | 4 |
|
$14.6958 / $15.7455 | Buy Now |
|
Ameya Holding Limited | IC 14 BIT AIC AUDIO CODEC 28PLCC | 268 |
|
RFQ | |
DISTI #
SMC-TLC320AC01CFN
|
Sensible Micro Corporation | Ic Anlg Intfc Ckt 320 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 355 |
|
$5.0450 / $5.4287 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC320AC01CFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC320AC01CFN
Texas Instruments
Single Channel Codec-Bandwidth Independent of Sampling Rate 28-PLCC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e4 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 4 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.5062 mm |