Part Details for TLC32040CFNR by Texas Instruments
Overview of TLC32040CFNR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC32040CFNR
TLC32040CFNR CAD Models
TLC32040CFNR Part Data Attributes:
|
TLC32040CFNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC32040CFNR
Texas Instruments
PCM CODEC, PQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Filter | YES | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for TLC32040CFNR
This table gives cross-reference parts and alternative options found for TLC32040CFNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC32040CFNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC12CDBTR | Low-Power Mono Voice Band CODEC 30-TSSOP 0 to 70 | Texas Instruments | TLC32040CFNR vs TLV320AIC12CDBTR |
TLC32044CFNR | Single Channel Codec, 0.15 - 3.6 kHz Bandwidth 28-PLCC | Texas Instruments | TLC32040CFNR vs TLC32044CFNR |
TLC32044EFN | Single Channel Codec, 0.15 - 3.6 kHz Bandwidth 28-PLCC | Texas Instruments | TLC32040CFNR vs TLC32044EFN |
TLV320AIC14CDBTRG4 | Low-Power Mono Voice Band CODEC 30-TSSOP 0 to 70 | Texas Instruments | TLC32040CFNR vs TLV320AIC14CDBTRG4 |
TLC32044MJB | Single Channel Codec, 0.15 - 3.6 kHz Bandwidth 28-CDIP -55 to 125 | Texas Instruments | TLC32040CFNR vs TLC32044MJB |
TLV320AIC12CDBTRG4 | PROGRAMMABLE CODEC, PDSO30, GREEN, PLASTIC, TSSOP-30 | Texas Instruments | TLC32040CFNR vs TLV320AIC12CDBTRG4 |
TLV320AIC14IDBTR | Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85 | Texas Instruments | TLC32040CFNR vs TLV320AIC14IDBTR |
TLC32044CN | Single Channel Codec, 0.15 - 3.6 kHz Bandwidth 28-PDIP | Texas Instruments | TLC32040CFNR vs TLC32044CN |
TLV320AIC14IDBTRG4 | Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85 | Texas Instruments | TLC32040CFNR vs TLV320AIC14IDBTRG4 |
TLC32044MJ | Single Channel Codec, 0.15 - 3.6 kHz Bandwidth 28-CDIP -55 to 125 | Texas Instruments | TLC32040CFNR vs TLC32044MJ |