Part Details for TLC2933IPWG4 by Texas Instruments
Results Overview of TLC2933IPWG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2933IPWG4 Information
TLC2933IPWG4 by Texas Instruments is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLC2933IPWG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC2933IPWG4-ND
|
DigiKey | IC PHASE LOCK LOOP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6554 In Stock |
|
$3.4900 | Buy Now |
DISTI #
296-26753-5-ND
|
DigiKey | IC PHASE LOCK LOOP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2 In Stock |
|
$5.2900 | Buy Now |
|
Rochester Electronics | TLC2933 High Performance Phase Locked Loop RoHS: Compliant Status: Obsolete Min Qty: 1 | 6554 |
|
$2.8600 / $3.3600 | Buy Now |
Part Details for TLC2933IPWG4
TLC2933IPWG4 CAD Models
TLC2933IPWG4 Part Data Attributes
|
TLC2933IPWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2933IPWG4
Texas Instruments
High-performance phase-locked loop 14-TSSOP 0 to 0
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM A 4.75V TO 5.25V SUPPLY | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 35 mA | |
Supply Voltage-Max (Vsup) | 3.15 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TLC2933IPWG4
This table gives cross-reference parts and alternative options found for TLC2933IPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2933IPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC2933IPWRG4 | Texas Instruments | Check for Price | High-performance phase-locked loop 14-TSSOP 0 to 0 | TLC2933IPWG4 vs TLC2933IPWRG4 |
TLC2933IPW | Texas Instruments | Check for Price | High-performance phase-locked loop 14-TSSOP 0 to 0 | TLC2933IPWG4 vs TLC2933IPW |