-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC27M2IP-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24274 In Stock |
|
$0.6300 | Buy Now |
DISTI #
296-7408-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
643 In Stock |
|
$0.8367 / $1.4500 | Buy Now |
DISTI #
595-TLC27M2IP
|
Mouser Electronics | Precision Amplifiers LiNCMOS Med Bias RoHS: Compliant | 686 |
|
$0.7210 / $1.4500 | Buy Now |
|
Bristol Electronics | 2906 |
|
RFQ | ||
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, CMOS, 8 Pin, Plastic, DIP | 2 |
|
$1.2159 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, CMOS, 8 Pin, Plastic, DIP | 4 |
|
$1.0080 / $1.2600 | Buy Now |
|
Rochester Electronics | TLC27M2 Dual Precision Single Supply Low-Power Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 24274 |
|
$0.5404 / $0.6358 | Buy Now |
|
Ameya Holding Limited | TLC27M2IP 运算放大器, 0.525MHz, CMOS输出, 5 → 15 V电源, 8针 PDIP封装 | 5590 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC27M2IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27M2IP
Texas Instruments
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.46 V/us | |
Supply Current-Max | 0.56 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 525 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC27M2IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27M2IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1178ACN8#PBF | 17µA Max, Dual, Single Supply, Precision Op Amps | Analog Devices Inc | TLC27M2IP vs LT1178ACN8#PBF |
TLC272P-M | Dual Single Supply Operational Amplifier 8-PDIP | Texas Instruments | TLC27M2IP vs TLC272P-M |
OP270GP | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8, MINI, PLASTIC, DIP-8 | Precision Monolithics Inc | TLC27M2IP vs OP270GP |
LT1178CN8#PBF | 17µA Max, Dual, Single Supply, Precision Op Amps | Analog Devices Inc | TLC27M2IP vs LT1178CN8#PBF |
TLC27M2IPE4 | Dual Precision Single Supply Low-Power Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | TLC27M2IP vs TLC27M2IPE4 |
TLC27L2IPE4 | DUAL OP-AMP, 13000uV OFFSET-MAX, 0.13MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TLC27M2IP vs TLC27L2IPE4 |
LT1178IN8 | LT1178 - 17µA Max, Dual, Single Supply, Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | TLC27M2IP vs LT1178IN8 |
LT1178ACN8#PBF | LT1178 - 17µA Max, Dual, Single Supply, Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | TLC27M2IP vs LT1178ACN8#PBF |
TLC271IPE4 | OP-AMP, 13000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TLC27M2IP vs TLC271IPE4 |
LT1178CN8#PBF | LT1178 - 17µA Max, Dual, Single Supply, Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | TLC27M2IP vs LT1178CN8#PBF |