-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC27M2AID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLC27M2AID-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
525 In Stock |
|
$0.8004 / $1.5100 | Buy Now |
|
Quest Components | 82 |
|
$0.4900 / $0.9800 | Buy Now | |
|
Quest Components | 40 |
|
$0.7056 / $1.1760 | Buy Now | |
|
Ameya Holding Limited | SO8 LINCMOS, MEDIUM BIAS, DUAL OP AMPS | 29795 |
|
RFQ | |
|
ComSIT USA | LINCMOS PRECISION DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS,... more RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC27M2AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27M2AID
Texas Instruments
Dual, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 8-SOIC -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.46 V/us | |
Supply Current-Max | 0.56 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 525 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC27M2AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27M2AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC27M2AIDR | Texas Instruments | $0.7293 | Dual, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 8-SOIC -40 to 85 | TLC27M2AID vs TLC27M2AIDR |
TLC27M2AIDRG4 | Texas Instruments | Check for Price | Dual, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 8-SOIC -40 to 85 | TLC27M2AID vs TLC27M2AIDRG4 |
TLC27L2AIPE4 | Texas Instruments | Check for Price | DUAL OP-AMP, 7000uV OFFSET-MAX, 0.13MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLC27M2AID vs TLC27L2AIPE4 |
TLC27M2AIP | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLC27M2AID vs TLC27M2AIP |
TLV272IDRG4 | Texas Instruments | Check for Price | Dual, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125 | TLC27M2AID vs TLV272IDRG4 |
TLV271CDR | Texas Instruments | Check for Price | Single, 16-V, 3-MHz operational amplifier 8-SOIC 0 to 70 | TLC27M2AID vs TLV271CDR |
TLC272AIPE4 | Texas Instruments | Check for Price | LinCMOS™ Precision Dual Operational Amplifier 8-PDIP -40 to 85 | TLC27M2AID vs TLC272AIPE4 |
TS3V912AID | STMicroelectronics | Check for Price | DUAL OP-AMP, 7000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | TLC27M2AID vs TS3V912AID |
TLC272AIP10 | Texas Instruments | Check for Price | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | TLC27M2AID vs TLC272AIP10 |
TLV271ID | Texas Instruments | $0.7835 | Single, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125 | TLC27M2AID vs TLV271ID |