Amplifier Circuits
TLC27M2ACP
Description: Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8

Overview of TLC27M2ACP by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TLC27M2ACP by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLC27M2ACP by Rochester Electronics LLC

TLC27M2ACP
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0006 µA
Common-mode Reject Ratio-Nom
91 dB
Input Offset Voltage-Max
6500 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
Slew Rate-Nom
0.43 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
525
Width
7.62 mm
Want to compare parts?
  1. TLC27M2ACP
    Rochester Electronics LLC
    Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
    VS

Alternate Parts for TLC27M2ACP

This table gives cross-reference parts and alternative options found for TLC27M2ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27M2ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC27M2ACP Dual, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 8-PDIP 0 to 70 Texas Instruments TLC27M2ACP vs TLC27M2ACP
TLC27M2ACPE4 Dual, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 8-PDIP 0 to 70 Texas Instruments TLC27M2ACP vs TLC27M2ACPE4
Part Number Description Manufacturer Compare
TLC271BCDR Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70 Texas Instruments TLC27M2ACP vs TLC271BCDR
CA3078AM OP-AMP, 4500uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8 Intersil Corporation TLC27M2ACP vs CA3078AM
TS27M2AMN DUAL OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 STMicroelectronics TLC27M2ACP vs TS27M2AMN
TLC272ID Operational Amplifier, 2 Func, 13000uV Offset-Max, CMOS, PDSO8, GREEN, SOIC-8 Rochester Electronics LLC TLC27M2ACP vs TLC272ID
OPA2704EA/2K5 IC DUAL OP-AMP, 750 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO8, GREEN, MSOP-8, Operational Amplifier Texas Instruments TLC27M2ACP vs OPA2704EA/2K5
TLC272IDRG4 Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85 Texas Instruments TLC27M2ACP vs TLC272IDRG4
TLC272IDR Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85 Texas Instruments TLC27M2ACP vs TLC272IDR
TLC271BIDR Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 Texas Instruments TLC27M2ACP vs TLC271BIDR
TLC272ACP Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC TLC27M2ACP vs TLC272ACP
TS271AMN OP-AMP, 6500uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 STMicroelectronics TLC27M2ACP vs TS271AMN

Related Parts for TLC27M2ACP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC27M2ACP by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC27M2ACP by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of TLC27M2ACP would you like to use for your alert(s)?
  • Please alert me when TLC27M2ACP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC27M2ACP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC27M2ACP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC27M2ACP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC27M2ACP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC27M2ACP by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: