Amplifier Circuits
TLC27L9ID
Texas Instruments
Description: Quad Precision Single Supply Micropower Operational Amplifier 14-SOIC -40 to 85

Overview of TLC27L9ID by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLC27L9IDR Texas Instruments Quad Precision Single Supply Micropower Operational Amplifier 14-SOIC -40 to 85
TLC27L9ID Texas Instruments Quad Precision Single Supply Micropower Operational Amplifier 14-SOIC -40 to 85

Price & Stock for TLC27L9ID by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-1834-5-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube 322
In Stock
  • 1 $5.0300
  • 10 $3.6950
  • 50 $3.1604
  • 100 $2.9947
  • 250 $2.8197
$2.8197 / $5.0300 Buy Now
Quest Components   32
  • 1 $7.0560
  • 5 $5.1744
  • 15 $4.7040
$4.7040 / $7.0560 Buy Now
DISTI # TLC27L9ID
TME IC: operational amplifier, 70÷130kHz, Ch: 4, SO14, ±2÷8VDC,4÷16VDC Min Qty: 1 0
  • 1 $3.8900
  • 3 $3.5000
  • 10 $3.0900
  • 50 $2.7800
$2.7800 / $3.8900 RFQ
Chip 1 Exchange INSTOCK 1670
RFQ

CAD Models for TLC27L9ID by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC27L9ID by Texas Instruments

TLC27L9ID
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
1988-03-17
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.002 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
94 dB
Frequency Compensation
YES
Input Offset Voltage-Max
900 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
0.02 V/us
Slew Rate-Nom
0.03 V/us
Supply Current-Max
0.172 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
85
Voltage Gain-Min
50000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TLC27L9ID
    Texas Instruments
    Quad Precision Single Supply Micropower Operational Amplifier 14-SOIC -40 to 85
    VS

Alternate Parts for TLC27L9ID

This table gives cross-reference parts and alternative options found for TLC27L9ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L9ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC27L9IDG4 Quad Precision Single Supply Micropower Operational Amplifier 14-SOIC -40 to 85 Texas Instruments TLC27L9ID vs TLC27L9IDG4
TLC27L9IDRG4 QUAD OP-AMP, 2000uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDSO14, GREEN, SOIC-14 Texas Instruments TLC27L9ID vs TLC27L9IDRG4
TLC27L9IDR Quad Precision Single Supply Micropower Operational Amplifier 14-SOIC -40 to 85 Texas Instruments TLC27L9ID vs TLC27L9IDR
Part Number Description Manufacturer Compare
LMC6484IMX IC QUAD OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier National Semiconductor Corporation TLC27L9ID vs LMC6484IMX
TLC2264QD QUAD OP-AMP, 3000uV OFFSET-MAX, 0.73MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC TLC27L9ID vs TLC2264QD
TLC27L4BCDG4 LinCMOS™ Precision Quad Operational Amplifier 14-SOIC 0 to 70 Texas Instruments TLC27L9ID vs TLC27L4BCDG4
TS914IYDT Low power with CMOS inputs STMicroelectronics TLC27L9ID vs TS914IYDT
TLC2264QDRG4 QUAD OP-AMP, 3000uV OFFSET-MAX, 0.73MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments TLC27L9ID vs TLC2264QDRG4
TLC2264CDRG4 Quad Advanced LinCMOS(TM) Rail-To-Rail Operational Amplifier 14-SOIC 0 to 70 Texas Instruments TLC27L9ID vs TLC2264CDRG4
TLC27M4BCDG4 Quad, 16-V, 525-kHz, In to V-, 2-mV offset voltage operational amplifier 14-SOIC 0 to 70 Texas Instruments TLC27L9ID vs TLC27M4BCDG4
LMC6484IMX QUAD OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, SOIC-14 Rochester Electronics LLC TLC27L9ID vs LMC6484IMX
TLC2264QDG4 QUAD OP-AMP, 3000uV OFFSET-MAX, 0.73MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments TLC27L9ID vs TLC2264QDG4
TLC27M4CDRG4 Quad, 16-V, 525-kHz, In to V- operational amplifier 14-SOIC 0 to 70 Texas Instruments TLC27L9ID vs TLC27M4CDRG4

Related Parts for TLC27L9ID

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC27L9ID by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC27L9ID by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC27L9ID would you like to use for your alert(s)?
  • Please alert me when TLC27L9ID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC27L9ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC27L9ID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC27L9ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC27L9ID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC27L9ID by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: