Part Details for TLC27L2MDG4 by Texas Instruments
Overview of TLC27L2MDG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC27L2MDG4 | Texas Instruments | Lincmos(Tm) Precision Dual Operational Amplifier 8-SOIC |
Price & Stock for TLC27L2MDG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLC27L2M - LinCMOS Precision Dual Operational Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3129 |
|
$0.6707 / $0.7890 | Buy Now |
Part Details for TLC27L2MDG4
TLC27L2MDG4 CAD Models
TLC27L2MDG4 Part Data Attributes
|
TLC27L2MDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L2MDG4
Texas Instruments
Dual, 16-V, 85-kHz, low power (10-µA/ch), In to V- op amp with -55°C to 125°C operation 8-SOIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 3.895 mm |
Alternate Parts for TLC27L2MDG4
This table gives cross-reference parts and alternative options found for TLC27L2MDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L2MDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC27L2MDR | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.14MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | TLC27L2MDG4 vs TLC27L2MDR |
TLC27L2CD | Dual, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC27L2MDG4 vs TLC27L2CD |
TS27L2CDT | Micropower, high voltage CMOS op-amp | STMicroelectronics | TLC27L2MDG4 vs TS27L2CDT |
TLC27L2CDG4 | Dual, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC27L2MDG4 vs TLC27L2CDG4 |
TLC27L2MD | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.14MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TLC27L2MDG4 vs TLC27L2MD |
TLC27L2CD | DUAL OP-AMP, 12000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TLC27L2MDG4 vs TLC27L2CD |
TLC27L2IDRG4 | Dual, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TLC27L2MDG4 vs TLC27L2IDRG4 |
TLC27L2MD | Dual, 16-V, 85-kHz, low power (10-µA/ch), In to V- op amp with -55°C to 125°C operation 8-SOIC -55 to 125 | Texas Instruments | TLC27L2MDG4 vs TLC27L2MD |
TLC27L2MDR | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.14MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | TLC27L2MDG4 vs TLC27L2MDR |
TLC27L2IDR | DUAL OP-AMP, 13000 uV OFFSET-MAX, 0.13 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TLC27L2MDG4 vs TLC27L2IDR |