-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC27L2CDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9383
|
Newark | Op-Amp, Dual, 85Khz, 0.03V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:85Khz, Slew Rate:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 546 |
|
$1.2600 / $1.5600 | Buy Now |
DISTI #
296-1316-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4046 In Stock |
|
$0.4479 / $1.0000 | Buy Now |
DISTI #
595-TLC27L2CDR
|
Mouser Electronics | Precision Amplifiers Dual Prec Op Amp A 595-TLC27L2CD RoHS: Compliant | 5795 |
|
$0.4360 / $1.0000 | Buy Now |
DISTI #
V72:2272_07379171
|
Arrow Electronics | Op Amp Dual Precision Amplifier 16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2207 Container: Cut Strips | Americas - 50 |
|
$0.4308 / $0.5978 | Buy Now |
DISTI #
61565022
|
Verical | Op Amp Dual Precision Amplifier 16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2207 | Americas - 50 |
|
$0.4308 / $0.4695 | Buy Now |
|
Bristol Electronics | 5868 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,DUAL,CMOS,SOP,8PIN,PLASTIC | 70 |
|
$0.5859 / $0.9765 | Buy Now |
DISTI #
TLC27L2CDR
|
TME | IC: operational amplifier, 70÷130kHz, Ch: 2, SO8, reel,tape Min Qty: 1 | 842 |
|
$0.6550 / $0.9800 | Buy Now |
|
Ameya Holding Limited | LinCMOS Precision Dual Operational Amplifier | 2500 |
|
RFQ | |
|
LCSC | Dual 0.6pA 0.03V/us 110kHz SOIC-8 Operational Amplifier ROHS | 15067 |
|
$0.1754 / $0.3833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC27L2CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L2CDR
Texas Instruments
Dual, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 8-SOIC 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.042 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for TLC27L2CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L2CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC27L2CDRG4 | Texas Instruments | Check for Price | Dual Precision Single Supply uPower Operational Amplifier 8-SOIC 0 to 70 | TLC27L2CDR vs TLC27L2CDRG4 |