Amplifier Circuits
TLC27L2BIDR
Description: DUAL OP-AMP, 3500 uV OFFSET-MAX, 0.13 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8

Overview of TLC27L2BIDR by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TLC27L2BIDR Texas Instruments LinCMOS(TM> Precision Dual Operational Amplifier 8-SOIC -40 to 85

CAD Models for TLC27L2BIDR by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLC27L2BIDR by Rochester Electronics LLC

TLC27L2BIDR
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.002 µA
Common-mode Reject Ratio-Nom
95 dB
Input Offset Voltage-Max
3500 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
NOT APPLICABLE
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.04 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
130
Width
3.9 mm
Want to compare parts?
  1. TLC27L2BIDR
    Rochester Electronics LLC
    DUAL OP-AMP, 3500 uV OFFSET-MAX, 0.13 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8
    VS

Alternate Parts for TLC27L2BIDR

This table gives cross-reference parts and alternative options found for TLC27L2BIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L2BIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC27L2BID Dual, 16-V, 85-kHz, low power (10-µA/ch), 2-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 Texas Instruments TLC27L2BIDR vs TLC27L2BID
TLC27L2BIDRG4 Dual, 16-V, 85-kHz, low power (10-µA/ch), 2-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 Texas Instruments TLC27L2BIDR vs TLC27L2BIDRG4
TLC27L2BID DUAL OP-AMP, 3500 uV OFFSET-MAX, 0.13 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 Rochester Electronics LLC TLC27L2BIDR vs TLC27L2BID
TLC27L2BIDG4 LinCMOS(TM> Precision Dual Operational Amplifier 8-SOIC -40 to 85 Texas Instruments TLC27L2BIDR vs TLC27L2BIDG4
TLC27L2BIDR Dual, 16-V, 85-kHz, low power (10-µA/ch), 2-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 Texas Instruments TLC27L2BIDR vs TLC27L2BIDR
Part Number Description Manufacturer Compare
TS27M2AMD Micropower, high voltage CMOS op-amp STMicroelectronics TLC27L2BIDR vs TS27M2AMD
TLC27L2BCDR DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 Rochester Electronics LLC TLC27L2BIDR vs TLC27L2BCDR
TLC27M2ACDR Dual, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 8-SOIC 0 to 70 Texas Instruments TLC27L2BIDR vs TLC27M2ACDR
TLC27L2BIDR Dual, 16-V, 85-kHz, low power (10-µA/ch), 2-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 Texas Instruments TLC27L2BIDR vs TLC27L2BIDR
LMC6462BIMX/NOPB DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDSO8, SOIC-8 Rochester Electronics LLC TLC27L2BIDR vs LMC6462BIMX/NOPB
TLC27L2BIDRG4 Dual, 16-V, 85-kHz, low power (10-µA/ch), 2-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 Texas Instruments TLC27L2BIDR vs TLC27L2BIDRG4
TLC272ACDG4 LinCMOS™ Precision Dual Operational Amplifier 8-SOIC 0 to 70 Texas Instruments TLC27L2BIDR vs TLC272ACDG4
TS27L2BIDT Micropower, high voltage CMOS op-amp STMicroelectronics TLC27L2BIDR vs TS27L2BIDT
TLC27M2ACDG4 DUAL OP-AMP, 6500uV OFFSET-MAX, 0.525MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments TLC27L2BIDR vs TLC27M2ACDG4
TLC27L2BCDG4 LinCMOS(TM> Precision Dual Operational Amplifier 8-SOIC 0 to 70 Texas Instruments TLC27L2BIDR vs TLC27L2BCDG4

Related Parts for TLC27L2BIDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC27L2BIDR by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC27L2BIDR by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of TLC27L2BIDR would you like to use for your alert(s)?
  • Please alert me when TLC27L2BIDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC27L2BIDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC27L2BIDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC27L2BIDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC27L2BIDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC27L2BIDR by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: