Part Details for TLC27L1BIP by Texas Instruments
Overview of TLC27L1BIP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC27L1BIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC27L1BIP-ND
|
DigiKey | IC CMOS 1 CIRCUIT 8DIP Min Qty: 666 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
5278 In Stock |
|
$0.4500 | Buy Now |
DISTI #
86143985
|
Verical | TLC27L1BIP Min Qty: 770 Package Multiple: 1 Date Code: 9701 | Americas - 5278 |
|
$0.4604 / $0.4875 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5278 |
|
$0.3683 / $0.4333 | Buy Now |
Part Details for TLC27L1BIP
TLC27L1BIP CAD Models
TLC27L1BIP Part Data Attributes
|
TLC27L1BIP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L1BIP
Texas Instruments
OP-AMP, 3500uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.043 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for TLC27L1BIP
This table gives cross-reference parts and alternative options found for TLC27L1BIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L1BIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC27L1BIP | Rochester Electronics LLC | Check for Price | OP-AMP, 3500uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | TLC27L1BIP vs TLC27L1BIP |
TLC27L1AIP | Rochester Electronics LLC | Check for Price | OP-AMP, 7000uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | TLC27L1BIP vs TLC27L1AIP |
TLC27L1AIP | Texas Instruments | Check for Price | OP-AMP, 7000uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | TLC27L1BIP vs TLC27L1AIP |
TLC27L1CP | Texas Instruments | Check for Price | Single, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 8-PDIP 0 to 70 | TLC27L1BIP vs TLC27L1CP |
TLC27L1BCPE4 | Texas Instruments | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | TLC27L1BIP vs TLC27L1BCPE4 |
TLC27L1AID | Texas Instruments | $0.5983 | Single, 16-V, 85-kHz, low power (10-µA/ch), 5-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 | TLC27L1BIP vs TLC27L1AID |
TLC27L1AIDR | Texas Instruments | Check for Price | OP-AMP, 7000uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | TLC27L1BIP vs TLC27L1AIDR |
TLC27L1BID | Texas Instruments | Check for Price | OP-AMP, 3500uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | TLC27L1BIP vs TLC27L1BID |
TLC27L1ID | Rochester Electronics LLC | Check for Price | OP-AMP, 13000 uV OFFSET-MAX, 0.085 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | TLC27L1BIP vs TLC27L1ID |
TLC27L1CD | Rochester Electronics LLC | Check for Price | OP-AMP, 12000 uV OFFSET-MAX, 0.085 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | TLC27L1BIP vs TLC27L1CD |