Part Details for TLC27L1AIDR by Texas Instruments
Overview of TLC27L1AIDR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLC27L1AIDR
TLC27L1AIDR CAD Models
TLC27L1AIDR Part Data Attributes
|
TLC27L1AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L1AIDR
Texas Instruments
OP-AMP, 7000uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.043 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 50000 | |
Width | 3.905 mm |
Alternate Parts for TLC27L1AIDR
This table gives cross-reference parts and alternative options found for TLC27L1AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L1AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC27L1BCDG4 | OP-AMP, 3000uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | TLC27L1AIDR vs TLC27L1BCDG4 |
TLC27L1ACP | OP-AMP, 6500uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | TLC27L1AIDR vs TLC27L1ACP |
TLC27L1CPE4 | LinCMOS(TM) Low-Power Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TLC27L1AIDR vs TLC27L1CPE4 |
TLC27L1IDR | Single, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TLC27L1AIDR vs TLC27L1IDR |
TLC27L1BCPE4 | OP-AMP, 3000uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TLC27L1AIDR vs TLC27L1BCPE4 |
TLC27L1AID | OP-AMP, 7000 uV OFFSET-MAX, 0.085 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | TLC27L1AIDR vs TLC27L1AID |
TLC27L1BIP | OP-AMP, 3500uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | TLC27L1AIDR vs TLC27L1BIP |
TLC27L1BIDR | OP-AMP, 3500uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | TLC27L1AIDR vs TLC27L1BIDR |
TLC27L1ACDR | OP-AMP, 6500uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | TLC27L1AIDR vs TLC27L1ACDR |
TLC27L1BCDR | OP-AMP, 3000uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | TLC27L1AIDR vs TLC27L1BCDR |