Datasheets
TLC279IN by:

Quad Precision Single Supply Operational Amplifier 14-PDIP -40 to 85

Part Details for TLC279IN by Texas Instruments

Overview of TLC279IN by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for TLC279IN

Part # Distributor Description Stock Price Buy
DISTI # 595-TLC279IN
Mouser Electronics Precision Amplifiers LiNCMOS High Bias RoHS: Compliant 210
  • 1 $4.1200
  • 10 $3.7000
  • 100 $3.0500
  • 250 $2.8700
  • 500 $2.7700
  • 1,000 $2.5000
  • 3,000 $2.3700
$2.3700 / $4.1200 Buy Now
Bristol Electronics   50
RFQ
Quest Components Operational Amplifier, Quad AMP, CMOS, 14 Pin, Plastic, DIP 40
  • 1 $4.2975
  • 8 $3.1515
  • 25 $2.8650
$2.8650 / $4.2975 Buy Now
Rochester Electronics TLC279 Quad Precision Single Supply Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 41150
  • 1 $2.2400
  • 25 $2.2000
  • 100 $2.1100
  • 500 $2.0200
  • 1,000 $1.9100
$1.9100 / $2.2400 Buy Now
Ameya Holding Limited IC OPAMP GP 2.2MHZ 14DIP 1866
RFQ

Part Details for TLC279IN

TLC279IN CAD Models

TLC279IN Part Data Attributes:

TLC279IN Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC279IN Texas Instruments Quad Precision Single Supply Operational Amplifier 14-PDIP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 1988-03-17
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00006 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00006 µA
Input Offset Voltage-Max 900 µV
JESD-30 Code R-PDIP-T14
JESD-609 Code e4
Length 19.305 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Nom 3.6 V/us
Supply Current-Max 6.4 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1700
Voltage Gain-Min 10000
Wideband NO
Width 7.62 mm

Alternate Parts for TLC279IN

This table gives cross-reference parts and alternative options found for TLC279IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC279IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLC279INE4 Quad Precision Single Supply Operational Amplifier 14-PDIP -40 to 85 Texas Instruments TLC279IN vs TLC279INE4
Part Number Description Manufacturer Compare
TLC279INE4 Quad Precision Single Supply Operational Amplifier 14-PDIP -40 to 85 Texas Instruments TLC279IN vs TLC279INE4

TLC279IN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC279IN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC279IN by Texas Instruments

  • Please alert me when TLC279IN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLC279IN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC279IN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLC279IN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC279IN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC279IN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: