-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Precision Single Supply Operational Amplifier 8-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC277CPS-TI-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SO Min Qty: 1 Lead time: 20 Weeks Container: Tube MARKETPLACE PRODUCT |
2548 In Stock |
|
$1.5800 | Buy Now |
DISTI #
TLC277CPS-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4 In Stock |
|
$2.9200 | Buy Now |
DISTI #
595-TLC277CPS
|
Mouser Electronics | Precision Amplifiers Dual Precision SNGL OP AMP RoHS: Compliant | 0 |
|
$1.4100 / $2.0400 | Order Now |
|
Bristol Electronics | 424 |
|
RFQ | ||
|
Rochester Electronics | Operational Amplifier, 2 Func, 1500uV Offset-Max, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2548 |
|
$1.3500 / $1.5900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 2.2MHZ 8SO | 3200 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 2 CIRCUIT 8SO | 1850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC277CPS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC277CPS
Texas Instruments
Dual Precision Single Supply Operational Amplifier 8-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 3.6 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1700 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TLC277CPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC277CPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC277CPSR | DUAL OP-AMP, 1500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8, GREEN, SOP-8 | Rochester Electronics LLC | TLC277CPS vs TLC277CPSR |
TLC277CPSR | Dual Precision Single Supply Operational Amplifier 8-SO 0 to 70 | Texas Instruments | TLC277CPS vs TLC277CPSR |
TLC277CPS | DUAL OP-AMP, 1500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8, PACKAGE-8 | Rochester Electronics LLC | TLC277CPS vs TLC277CPS |