-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 2-MHz, In to V- operational amplifier 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7827
|
Newark | Op Amp, 1.7Mhz, 3.6V/Us, Dip-8, No. Of A, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC272IP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$1.5400 / $2.1100 | Buy Now |
DISTI #
08F9090
|
Newark | Op Amp, 1.7Mhz, 3.6V/Us, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.7Mhz, Supply Voltage Range:4V To 16V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Precision, Rail To Rail:-, Input Offset Voltage:10Mv Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC272IP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.5630 / $1.4200 | Buy Now |
DISTI #
2156-TLC272IP-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
182218 In Stock |
|
$0.7400 | Buy Now |
DISTI #
296-7355-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
393 In Stock |
|
$0.6400 / $1.0700 | Buy Now |
DISTI #
595-TLC272IP
|
Mouser Electronics | Precision Amplifiers LiNCMOS High Bias RoHS: Compliant | 1293 |
|
$0.6620 / $1.5300 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 13000UV OFFSET-MAX, CMOS, PDIP8 | 40 |
|
$1.0080 / $1.6800 | Buy Now |
|
Rochester Electronics | TLC272 Dual Single Supply Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 182218 |
|
$0.6347 / $0.7467 | Buy Now |
DISTI #
TLC272IP
|
TME | IC: operational amplifier, 1.7MHz, Ch: 2, DIP8, ±2÷8VDC,4÷16VDC Min Qty: 1 | 622 |
|
$0.6700 / $1.1100 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 1.7MHz, Channels: 2, DIP8 | 7943 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC272IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC272IP
Texas Instruments
Dual, 16-V, 2-MHz, In to V- operational amplifier 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 2.3 V/us | |
Slew Rate-Nom | 3.6 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC272IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC272IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC272IPE4 | Dual, 16-V, 2-MHz, In to V- operational amplifier 8-PDIP -40 to 85 | Texas Instruments | TLC272IP vs TLC272IPE4 |