-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26742-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6002 In Stock |
|
$0.6238 / $1.6600 | Buy Now |
DISTI #
595-TLC272BCDR
|
Mouser Electronics | Precision Amplifiers LinCMOS Precision Dual Op Amp RoHS: Compliant | 2372 |
|
$0.6450 / $1.6500 | Buy Now |
DISTI #
V72:2272_07379027
|
Arrow Electronics | Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2228 Container: Cut Strips | Americas - 2010 |
|
$0.6399 / $1.4454 | Buy Now |
DISTI #
63313068
|
Verical | Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2228 | Americas - 2010 |
|
$0.6399 / $1.2424 | Buy Now |
DISTI #
TLC272BCDR
|
TME | IC: operational amplifier, 2MHz, Ch: 2, SO8, ±1.5÷8VDC,3÷16VDC Min Qty: 1 | 0 |
|
$0.8500 / $1.3400 | RFQ |
|
Ameya Holding Limited | SO8 LINCMOS, HIGH BIAS, DUAL, OP AMPS | 21100 |
|
RFQ | |
|
ComSIT USA | LINCMOS PRECISION DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 RoHS: Compliant | Europe - 555 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 2.2MHZ 8SOIC | 12510 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC272BCDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC272BCDR
Texas Instruments
Dual, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2.5 V/us | |
Slew Rate-Nom | 3.6 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC272BCDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC272BCDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC272CD | Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC272BCDR vs TLC272CD |
TLC272CDR | Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC272BCDR vs TLC272CDR |
TLC272CDG4 | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDSO8, GREEN, SOIC-8 | Rochester Electronics LLC | TLC272BCDR vs TLC272CDG4 |
TLC272BCDRG4 | LinCMOS Precision Dual Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC272BCDR vs TLC272BCDRG4 |
TLC272CDRG4 | Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC272BCDR vs TLC272CDRG4 |
TLC272BCDG4 | LinCMOS Precision Dual Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC272BCDR vs TLC272BCDG4 |
TLC272BCDR | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLC272BCDR vs TLC272BCDR |
TLC272BCD | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLC272BCDR vs TLC272BCD |
TLC272CDG4 | Dual Single Supply Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC272BCDR vs TLC272CDG4 |
TLC272BCD | Dual, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC272BCDR vs TLC272BCD |