-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9890
|
Newark | Op Amp, 1.7Mhz, 3.6V/Us, Soic-8, Bandwid, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC272ACDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3200 / $1.7100 | Buy Now |
DISTI #
296-1309-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19416 In Stock |
|
$0.5463 / $1.0200 | Buy Now |
DISTI #
2156-TLC272ACDR-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1360 In Stock |
|
$0.6300 | Buy Now |
DISTI #
595-TLC272ACDR
|
Mouser Electronics | Precision Amplifiers Dual Prec Op Amp RoHS: Compliant | 3438 |
|
$0.5460 / $0.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 130 |
|
$0.3094 / $0.8250 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, CMOS, 8 Pin, Plastic, SOP | 104 |
|
$0.5500 / $1.1000 | Buy Now |
|
Rochester Electronics | TLC272A LinCMOS Precision Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1360 |
|
$0.5417 / $0.6373 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 2.2MHZ 8SOIC | 114615 |
|
RFQ | |
|
ComSIT USA | LINCMOS PRECISION DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8 RoHS: Compliant | Europe - 1200 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 2.2MHZ 8SOIC | 14400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC272ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC272ACDR
Texas Instruments
Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MA-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2.5 V/us | |
Slew Rate-Nom | 3.6 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC272ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC272ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC272ACD | Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC272ACDR vs TLC272ACD |
TLC272ACD | Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, PDSO8, GREEN, PLASTIC, MA-012AA, SOIC-8 | Rochester Electronics LLC | TLC272ACDR vs TLC272ACD |
TLC272ACDRG4 | LinCMOS Precision Dual Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC272ACDR vs TLC272ACDRG4 |
TLC272ACDG4 | LinCMOS Precision Dual Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC272ACDR vs TLC272ACDG4 |