There are no models available for this part yet.
Overview of TLC271AIS-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLC271AIS-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TLC271AIS-13DICT-ND
|
DigiKey | IC CMOS 1 CIRCUIT 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2485 In Stock |
|
$0.3258 / $0.9100 | Buy Now | |
DISTI #
TLC271AIS-13
|
Avnet Americas | OPAMP GENERAL PURPOSE SO-8 T&R 2.5K - Tape and Reel (Alt: TLC271AIS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.2218 | Buy Now | |
DISTI #
621-TLC271AIS-13
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Power Program Op Amp 10mV 65dB RoHS: Compliant | 1857 |
|
$0.3600 / $0.8300 | Buy Now | |
Future Electronics | TLC271 Series 16V 2.2MHz CMOS Programmable Low Power Operational Amplifier-SOIC8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3600 | Buy Now | ||
Future Electronics | TLC271 Series 16V 2.2MHz CMOS Programmable Low Power Operational Amplifier-SOIC8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3550 | Buy Now |
CAD Models for TLC271AIS-13 by Diodes Incorporated
Part Data Attributes for TLC271AIS-13 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SOP, SOP8,.24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Bias Current-Max (IIB) @25C
|
0.00006 µA
|
Common-mode Reject Ratio-Min
|
65 dB
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
NO
|
Input Offset Current-Max (IIO)
|
0.00006 µA
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
NO
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.24
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUT LINE
|
Packing Method
|
TR, 13 INCH
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
3.6 V/us
|
Supply Current-Max
|
1.6 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
1700
|
Wideband
|
NO
|
Width
|
3.9 mm
|