-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Noise Chopper-Stabilized Operational Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC2654I-8DR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 121 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7975 In Stock |
|
$2.4900 | Buy Now |
DISTI #
TLC2654I-8DR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 121 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3970 | Buy Now |
DISTI #
595-TLC2654I-8DR
|
Mouser Electronics | Operational Amplifiers - Op Amps Low-Noise Chopper-Stabilized RoHS: Compliant | 0 |
|
$2.3900 | Order Now |
|
Rochester Electronics | TLC2654 Low-Noise Chopper-Stabilized Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 7975 |
|
$2.1300 / $2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2654I-8DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2654I-8DR
Texas Instruments
Low-Noise Chopper-Stabilized Operational Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.2 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1900 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC2654I-8DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2654I-8DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2654I-8DRG4 | OP-AMP, 40uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TLC2654I-8DR vs TLC2654I-8DRG4 |
TLC2654I-8D | Low-Noise Chopper-Stabilized Operational Amplifier 8-SOIC | Texas Instruments | TLC2654I-8DR vs TLC2654I-8D |
TLC2654I-8D | OP-AMP, 40uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TLC2654I-8DR vs TLC2654I-8D |