Part Details for TLC2654AMJG by Texas Instruments
Overview of TLC2654AMJG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLC2654AMJG
TLC2654AMJG CAD Models
TLC2654AMJG Part Data Attributes
|
TLC2654AMJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2654AMJG
Texas Instruments
OP-AMP, 40uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 40 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.1 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1900 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TLC2654AMJG
This table gives cross-reference parts and alternative options found for TLC2654AMJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2654AMJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2652CNE4 | OP-AMP, 4.35uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | TLC2654AMJG vs TLC2652CNE4 |
ICL7652CPD+ | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | TLC2654AMJG vs ICL7652CPD+ |
TLC2652ACNE4 | Advanced LinCMOS(TM) Precision Chopper-Stabilized Operational Amplifier 14-PDIP | Texas Instruments | TLC2654AMJG vs TLC2652ACNE4 |
TLC2654ACJG | OP-AMP, 24uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TLC2654AMJG vs TLC2654ACJG |
TLC2652MJ | OP-AMP, 10uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TLC2654AMJG vs TLC2652MJ |
LTC1052CL | OP-AMP, 5uV OFFSET-MAX, 1.2MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | TLC2654AMJG vs LTC1052CL |
LTC1052CP | Chopper-Stabilized Operational Amplifier 8-PDIP | Texas Instruments | TLC2654AMJG vs LTC1052CP |
TLC2654CJG | OP-AMP, 34uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TLC2654AMJG vs TLC2654CJG |
ICL7650CPA+ | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | TLC2654AMJG vs ICL7650CPA+ |
TLC2652AC-8DR | Advanced LinCMOS(TM) Precision Chopper-Stabilized Operational Amplifier 0-SOIC | Texas Instruments | TLC2654AMJG vs TLC2652AC-8DR |