Amplifier Circuits
TLC2652MFKB
Texas Instruments
Description: Precision Chopper-Stabilized Advanced LinCMOS(TM) Operational Amplifier 20-LCCC -55 to 125

Overview of TLC2652MFKB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for TLC2652MFKB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLC2652MFKB by Texas Instruments

TLC2652MFKB
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
CHOPPER-STAB
Average Bias Current-Max (IIB)
0.0005 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Nom
140 dB
Frequency Compensation
YES
Input Offset Voltage-Max
10 µV
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Neg Supply Voltage Limit-Max
-8 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.03 mm
Slew Rate-Min
1.3 V/us
Slew Rate-Nom
2.8 V/us
Supply Current-Max
2.5 mA
Supply Voltage Limit-Max
8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1900
Voltage Gain-Min
1000000
Wideband
NO
Width
8.89 mm
Want to compare parts?
  1. TLC2652MFKB
    Texas Instruments
    Precision Chopper-Stabilized Advanced LinCMOS(TM) Operational Amplifier 20-LCCC -55 to 125
    VS

Alternate Parts for TLC2652MFKB

This table gives cross-reference parts and alternative options found for TLC2652MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2652MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9089501M2X OP-AMP, 10uV OFFSET-MAX, 1.9MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 Texas Instruments TLC2652MFKB vs 5962-9089501M2X
Part Number Description Manufacturer Compare
TLC2652AMFKB OP-AMP, 8 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC TLC2652MFKB vs TLC2652AMFKB
5962-9089501M2X OP-AMP, 10uV OFFSET-MAX, 1.9MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 Texas Instruments TLC2652MFKB vs 5962-9089501M2X
5962-9089503M2A Precision Chopper-Stabilized Advanced LinCMOS(TM) Operational Amplifier 20-LCCC -55 to 125 Texas Instruments TLC2652MFKB vs 5962-9089503M2A
TLC2652AMFKB Precision Chopper-Stabilized Advanced LinCMOS(TM) Operational Amplifier 20-LCCC -55 to 125 Texas Instruments TLC2652MFKB vs TLC2652AMFKB
5962-9089501M2A Precision Chopper-Stabilized Advanced LinCMOS(TM) Operational Amplifier 20-LCCC -55 to 125 Texas Instruments TLC2652MFKB vs 5962-9089501M2A
5962-9089503M2X OP-AMP, 8uV OFFSET-MAX, 1.9MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 Texas Instruments TLC2652MFKB vs 5962-9089503M2X
5962-9089503M2A OP-AMP, 8 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC TLC2652MFKB vs 5962-9089503M2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC2652MFKB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC2652MFKB by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC2652MFKB would you like to use for your alert(s)?
  • Please alert me when TLC2652MFKB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC2652MFKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC2652MFKB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC2652MFKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC2652MFKB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC2652MFKB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: