-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Chopper-Stabilized Advanced LinCMOS™ Operational Amplifier 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC2652MJG | Texas Instruments | Precision Chopper-Stabilized Advanced LinCMOS™ Operational Amplifier 8-CDIP -55 to 125 | |
TLC2652MJGB | Texas Instruments | Precision Chopper-Stabilized Advanced LinCMOS™ Operational Amplifier 8-CDIP -55 to 125 | |
TPS3306-18DG4 | Texas Instruments | Dual-Processor Supervisory Circuit with Power-Fail and Watchdog Timer 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86051181
|
Verical | Op Amp Single Chopper Amplifier ±8V/16V 8-Pin SOIC RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 1200 |
|
$5.7750 / $6.6625 | Buy Now |
|
Quest Components | OP-AMP, 10UV OFFSET-MAX, 1.9MHZ BAND WIDTH, PDSO8 | 426 |
|
$4.3740 / $10.9350 | Buy Now |
|
Rochester Electronics | TLC2652M Precision Chopper-Stabilized Advanced LinCMOS Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1225 |
|
$4.6200 / $5.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2652M-8DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2652M-8DG4
Texas Instruments
Precision Chopper-Stabilized Advanced LinCMOS™ Operational Amplifier 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.3 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1900 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC2652M-8DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2652M-8DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC2652M-8DR | Texas Instruments | Check for Price | OP-AMP, 10uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | TLC2652M-8DG4 vs TLC2652M-8DR |