-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced LinCMOS™ Precision Chopper-Stabilized Operational Amplifier 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TLC2652AC-14D
|
Mouser Electronics | Precision Amplifiers Adv Prec. Chopper RoHS: Compliant | 8 |
|
$4.3200 / $7.6200 | Buy Now |
|
Quest Components | OP-AMP, 2.35 UV OFFSET-MAX, 1.9 MHZ BAND WIDTH, PDSO14 | 500 |
|
$3.5370 / $8.8425 | Buy Now |
|
Rochester Electronics | TLC2652A Advanced LinCMOS Precision Chopper-Stabilized Operational Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9499 |
|
$3.9300 / $4.6300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CHOPPER 1.9MHZ 14SOIC | 10219 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2652AC-14D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2652AC-14D
Texas Instruments
Advanced LinCMOS™ Precision Chopper-Stabilized Operational Amplifier 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1900 | |
Voltage Gain-Min | 3162277.7 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC2652AC-14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2652AC-14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2652AC-14DG4 | OP-AMP, 2.35uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | TLC2652AC-14D vs TLC2652AC-14DG4 |
TLC2652AC-14D | OP-AMP, 2.35uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | TLC2652AC-14D vs TLC2652AC-14D |