-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 525-kHz, In to V- op amp with 1.4-V supply capability 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC25M2CP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TLC25M2CP
|
Mouser Electronics | Operational Amplifiers - Op Amps LiNCMOS Med Bias A 595-TLV9102IDR RoHS: Compliant | 0 |
|
$4.5500 / $5.4600 | Order Now |
DISTI #
86043629
|
Verical | Op Amp Dual Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1501 | Americas - 7950 |
|
$4.3125 / $4.9750 | Buy Now |
DISTI #
86043091
|
Verical | Op Amp Dual Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 0201 | Americas - 4750 |
|
$4.3125 / $4.9750 | Buy Now |
DISTI #
86043894
|
Verical | Op Amp Dual Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 4700 |
|
$4.3125 / $4.9750 | Buy Now |
DISTI #
86040606
|
Verical | Op Amp Dual Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 0401 | Americas - 3850 |
|
$4.3125 / $4.9750 | Buy Now |
DISTI #
86031107
|
Verical | Op Amp Dual Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1001 | Americas - 3000 |
|
$4.3125 / $4.9750 | Buy Now |
DISTI #
86024920
|
Verical | Op Amp Dual Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 0601 | Americas - 600 |
|
$4.3125 / $4.9750 | Buy Now |
DISTI #
86050729
|
Verical | Op Amp Dual Low Power Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 0101 | Americas - 200 |
|
$4.3125 / $4.9750 | Buy Now |
|
Quest Components | 1400 |
|
$4.2150 / $8.4300 | Buy Now | |
|
Rochester Electronics | TLC25M2 Dual Low-Power Low-Voltage Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 25089 |
|
$3.4500 / $4.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC25M2CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC25M2CP
Texas Instruments
Dual, 16-V, 525-kHz, In to V- op amp with 1.4-V supply capability 8-PDIP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 525 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC25M2CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC25M2CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC25M2CP | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.525MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLC25M2CP vs TLC25M2CP |