Datasheets
TLC2554CDR by: Texas Instruments

4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16

Part Details for TLC2554CDR by Texas Instruments

Overview of TLC2554CDR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TLC2554CDR

TLC2554CDR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLC2554CDR Part Data Attributes

TLC2554CDR Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC2554CDR Texas Instruments 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 2.5 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G16
Length 9.9 mm
Linearity Error-Max (EL) 0.0244%
Number of Analog In Channels 4
Number of Bits 12
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Sample Rate 0.4 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 1.75 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for TLC2554CDR

This table gives cross-reference parts and alternative options found for TLC2554CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2554CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLC2554ID 12-bit, 400 KSPS ADC, 4-Ch. Serial With Powerdown 16-SOIC -40 to 85 Texas Instruments TLC2554CDR vs TLC2554ID
TLC2554IDRG4 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments TLC2554CDR vs TLC2554IDRG4
TLC2554CD 12-bit, 400 KSPS ADC, 4-Ch. Serial With Powerdown 16-SOIC 0 to 70 Texas Instruments TLC2554CDR vs TLC2554CD
TLC2554QD 12-bit, 400 KSPS ADC, 4-Ch. Serial With Powerdown 16-SOIC -40 to 125 Texas Instruments TLC2554CDR vs TLC2554QD
TLC2554CDG4 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TLC2554CDR vs TLC2554CDG4
TLC2554QDR 12-bit, 400 KSPS ADC, 4-Ch. Serial With Powerdown 16-SOIC -40 to 125 Texas Instruments TLC2554CDR vs TLC2554QDR
Part Number Description Manufacturer Compare
TLC2554QD 12-bit, 400 KSPS ADC, 4-Ch. Serial With Powerdown 16-SOIC -40 to 125 Texas Instruments TLC2554CDR vs TLC2554QD
TLC2554IDG4 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TLC2554CDR vs TLC2554IDG4
TLC2554ID 12-bit, 400 KSPS ADC, 4-Ch. Serial With Powerdown 16-SOIC -40 to 85 Texas Instruments TLC2554CDR vs TLC2554ID
TLC2554CD 12-bit, 400 KSPS ADC, 4-Ch. Serial With Powerdown 16-SOIC 0 to 70 Texas Instruments TLC2554CDR vs TLC2554CD
TLC2554QDR 12-bit, 400 KSPS ADC, 4-Ch. Serial With Powerdown 16-SOIC -40 to 125 Texas Instruments TLC2554CDR vs TLC2554QDR
TLC2554CDG4 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TLC2554CDR vs TLC2554CDG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC2554CDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC2554CDR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC2554CDR would you like to use for your alert(s)?
  • Please alert me when TLC2554CDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC2554CDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC2554CDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC2554CDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC2554CDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC2554CDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: