-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Dual Ch. Auto Sweep 8-VSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC2552CDGK-ND
|
DigiKey | IC ADC 12BIT SAR 8VSSOP Min Qty: 32 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
55520 In Stock |
|
$9.4200 | Buy Now |
DISTI #
TLC2552CDGK-ND
|
DigiKey | IC ADC 12BIT SAR 8VSSOP Min Qty: 32 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.8279 | Buy Now |
DISTI #
595-TLC2552CDGK
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit 400 kSPS Dual Ch Auto Sweep RoHS: Compliant | 0 |
|
$9.5400 / $10.7300 | Order Now |
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Rochester Electronics | TLC2552 12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Dual Ch. Auto Sweep RoHS: Compliant Status: Active Min Qty: 1 | 55520 |
|
$8.0800 / $9.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2552CDGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2552CDGK
Texas Instruments
12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Dual Ch. Auto Sweep 8-VSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.77 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLC2552CDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2552CDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1861HMS | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | Analog Devices Inc | TLC2552CDGK vs LTC1861HMS |
TLC2552IDGKR | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TLC2552CDGK vs TLC2552IDGKR |
LTC1861IMS#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | Analog Devices Inc | TLC2552CDGK vs LTC1861IMS#TR |
LTC1861CMS#PBF | µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP | Analog Devices Inc | TLC2552CDGK vs LTC1861CMS#PBF |
TLC2552IDG4 | 12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Dual Ch. Auto Sweep 8-SOIC -40 to 85 | Texas Instruments | TLC2552CDGK vs TLC2552IDG4 |
TLC2552IDRG4 | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLC2552CDGK vs TLC2552IDRG4 |
LTC1861CMS#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | Analog Devices Inc | TLC2552CDGK vs LTC1861CMS#TR |
LTC1861CS8#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO8 | Analog Devices Inc | TLC2552CDGK vs LTC1861CS8#TR |
LTC1861IS8#TRPBF | µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP | Analog Devices Inc | TLC2552CDGK vs LTC1861IS8#TRPBF |
LTC1861IMS | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | Analog Devices Inc | TLC2552CDGK vs LTC1861IMS |